Vishay / Dale ICM5050 High-Current Common Mode Chokes

Vishay / Dale ICM5050 High-Current Common Mode Chokes are wirewound ferrite common mode chokes rated with 80VDC operating voltage. The ICM5050 series is designed with 10MΩ minimum insulating resistance and operates in a -40°C to +125°C temperature range. The common mode impedance range is from 160Ω to 850Ω at 10MHz (typical) and from 500Ω to 1700Ω at 100MHz (typical). These Vishay / Dale chokes are RoHS-compliant, lead-free, and halogen-free devices that come in a 12mm x 11mm x 6mm SMD package. The ICM5050 chokes are designed for use in DC/DC power supplies, lighting drivers, noise suppression and filtering, LCDs, and battery-powered devices.

Features

  • Wirewound ferrite common mode choke
  • 10MΩ (minimum) insulating resistance
  • Common mode impedance
    • 160Ω to 850Ω at 10MHz (typical)
    • 500Ω to 1700Ω at 100MHz (typical)
  • 12mm x 11mm x 6mm SMD package
  • -40°C to +125°C operating temperature range
  • RoHS compliant
  • Lead free and halogen free

Applications

  • DC/DC power supplies
  • LCDs
  • Noise suppression and filtering
  • Lighting drivers
  • Battery-powered devices

Schematic

Schematic - Vishay / Dale ICM5050 High-Current Common Mode Chokes

Dimensions

Mechanical Drawing - Vishay / Dale ICM5050 High-Current Common Mode Chokes
Publicado: 2024-11-21 | Actualizado: 2024-12-12