Vishay / Dale ICM0603 Surface-Mount Common Mode Chokes
Vishay / Dale ICM0603 Surface-Mount Common Mode Chokes are wirewound ferrite common mode chokes rated with 50VDC operating voltage. The ICM0603 series is designed with 10MΩ minimum insulating resistance and operates in a -40°C to +125°C temperature range. The common mode impedance ranges from 3Ω to 35.8Ω at 10MHz (typical) and 22Ω to 250Ω at 100MHz (typical). These RoHS-compliant, lead-free, and halogen-free chokes are offered in a 1.6mm x 0.85mm x 1.25mm SMD package. Vishay / Dale ICM0603 chokes are used in DC/DC power supplies, lighting drivers, LCDs, noise suppression and filtering, and battery-powered devices.Features
- Wirewound ferrite common mode choke
- 10MΩ (minimum) insulating resistance
- Common mode impedance
- 3Ω to 35.8Ω at 10MHz (typical)
- 22Ω to 250Ω at 100MHz (typical)
- 1.6mm x 0.85mm x 1.25mm SMD package
- -40°C to +125°C operating temperature range
- RoHS compliant
- Lead free and halogen free
Applications
- DC/DC power supplies
- LCDs
- Noise suppression and filtering
- Lighting drivers
- Battery-powered devices
Schematic
Dimensions
Publicado: 2024-11-21
| Actualizado: 2024-12-12