Abracon AOC75 Oven Controlled Crystal Oscillators
Abracon AOC75 Oven Controlled Crystal Oscillators (OCXO) are high-stability SMD oscillators operating from 10MHz to 40MHz frequency range. These oscillators have a frequency stability of ±30ppb over an operating temperature range of -40°C to 95°C. The stability of ±50ppb operates at a temperature range of -40°C to 105°C making it a smaller OCXO with a wider operating temperature range. The AOC75 OCXO offers a CMOS-compatible output with a 3.3V DC +/-5% supply voltage. These oven-controlled crystal oscillators offer industry-standard frequencies with low long-term aging and excellent phase noise. The AOC75 oven-controlled crystal oscillators are offered in a 7.5mm x 5.5mm x 3.3mm four-pad SMD package. These oscillators are suitable for cellular infrastructure, base stations, test and measurement equipment, switches, routers, satellite timing, high-end synthesizers, oil and gas exploration, and optical networks.Features
- SC-cut and high "Q" resonator-based design
- 3.3V DC supply voltage
- CMOS-compatible output logic
- 7.5mm x 5.5mm x 3.3mm SMD package dimensions
- Stability over temperature:
- ±30ppb over -40°C to 95°C and ±50ppb over -40°C to 105°C options
- Low long-term aging:
- ±300ppb over the first year
- Industry-standard frequencies available
- Excellent phase noise
Applications
- Synchronization (IEEE1588 and SyncE)
- Base station (AAU, 5G RRU, and 5G small cell)
- Cellular infrastructure
- Base stations
- Test and measurement equipment
- Switches and routers
- Time and frequency references
- Precision GPS
- Satellite timing and frequency
- High-end synthesizers
- Oil and gas exploration
- Optical network (stratum 3E)
Dimensions
Publicado: 2024-09-24
| Actualizado: 2024-10-22