Same Sky RIC11 Incremental Encoders

Same Sky RIC11 Incremental Encoders offer a 5V power supply, 10mA maximum current consumption, and 300VAC dielectric strength. These encoders feature multiple shaft options, various mounting options, and different resolution and detent options. Additional features include 2-bit quadrature outputs and a push switch life of 20,000 cycles. Same Sky RIC11 Incremental Encoders are suitable for consumer appliances, musical instruments, communications equipment, and AV technologies.

Features

  • Multiple shaft options
  • Different mounting options
  • Different resolution and detent options
  • 2-bit quadrature outputs

Applications

  • Consumer appliances
  • Musical instruments
  • Communications equipment
  • AV technologies

Specifications

  • Push switch life of 20,000 cycles
  • 5V power supply
  • 10mA maximum current consumption
  • 100MΩ insulation resistance
  • 300VAC dielectric strength
  • -40°C to +85°C operating temperature range
Publicado: 2023-10-25 | Actualizado: 2024-09-24