Broadcom AEAT-901x-S06 Absolute Magnetic Kit Encoders

Broadcom AEAT-901x-S06 Absolute Magnetic Kit Encoders are high-performance devices that detect absolute angular position for precise position feedback. With 10-bit to 18-bit resolution package options, these encoders cater to various application needs. The magnetic kit encoder housing enables easier assembly and integration into users' applications. A wide -40°C to +125°C operating temperature range assures the highest level of performance under extreme operating temperatures. Resistant to oil and dirt, the AEAT-901x-S06 encoders are ideal for industrial automation applications.

A three-wire Synchronous Serial Interface (SSI) provides absolute position data in binary format. The encoder is compatible with a wide range of industrial automation applications and works with a single 5V power supply input. In addition, the Broadcom AEAT-901x-S06 Absolute Magnetic Kit Encoders are packaged in a small form factor, allowing design engineers to easily design-in or integrate with space-constraint applications.

Features

  • 10, 12, 14, 16, or 18 bits resolution
  • Contactless sensing technologies
  • Wide temperature range from -40°C to +125°C
  • Absolute angular position detection
  • Typical code monotony error = ±1 LSB
  • Small form factor (ø23mm x 19mm height, 6mm shaft)
  • Synchronous Serial Interface (SSI) output for absolute position data (binary format)
  • Single 5VDC supply
  • Easy assembly, no signal adjustment required
  • Direct connectivity through the PCB
  • RoHS compliant

Applications

  • Robotics and automated assembly lines
  • Machine tools, cutting, feed-to-length, and indexing conveyors
  • XY tables and optical scanners
  • Measurement instruments, metering, dispensing, and medical

Specifications

  • ≤10MHz maximum read-out frequency
  • 26mA maximum supply current, 23mA typical
  • 4mA maximum output current
  • Timing
    • 100ns maximum data output activated (logic high)
    • 375ns maximum data output valid
    • 100ns maximum data output tristate
    • 9.90kHz to 10.94kHz sampling rate for absolute output
    • 10ms maximum power-up time
  • Linearity
    • ±0.8° maximum integral nonlinearity, ±0.3° typical
    • Differential nonlinearity
      • ±0.176° for 10-bit
      • ±0.044° for 12-bit
      • ±0.02° for 14-, 16-, and 18-bit
  • Package
    • ±0.08mm shaft axial play
    • 0.05mm shaft TIR
    • 12,000rpm mechanical speed
    • 6mm (+0/-0.01mm) shaft diameter
    • 0.104g-cm2 moment inertia
    • 8.5mm (±1.0mm) shaft length
    • M2 x 0.4mm x 8mm mounting screw size [socket head cap screw, head ø3.8mm (±0.18mm)]
    • 0.6lb/inch recommended screw torque
    • 2mm encoder base plate thickness
    • ±0.13 bolt circle
  • 8kV ESD immunity
  • Mechanical durability
    • 10Hz to 500Hz at 5G vibration (operating)
    • 6ms at 200G shock

Expanded View

Broadcom AEAT-901x-S06 Absolute Magnetic Kit Encoders
Publicado: 2023-07-05 | Actualizado: 2023-08-24