Bourns CCF1206 Multilayer Common Mode Filters

Bourns CCF1206 Multilayer Common Mode Filters offer reliable performance through composite co-fired materials. The monolithic construction achieves a compact size, improving space efficiency and supporting complex circuit designs in small devices. These Bourns multilayer common mode filters offer a -40°C to +85°C operating temperature range and a 67Ω to 120Ω impedance range. The CCF1206 is ideal for high-speed differential signal transmission lines, such as USB and LVDS, and MIPI and MHL serial interfaces in mobile devices.

Features

  • Monolithic construction for high reliability
  • Compact 1.2mm x 1.0mm x 0.6mm size
  • 67Ω to 120Ω impedance range
  • RoHS compliant and halogen-free

Applications

  • Signal transmission lines (USB and LVDS)
  • MIPI serial interfaces in mobile devices

Specifications

  • ±25% tolerance
  • 10V rated voltage
  • 25V withstand voltage
  • 200MΩ minimum insulation resistance
  • 0.50Ω to 0.60Ω maxmimum DC resistance
  • 300mA maximum rated current

Dimensions

Mechanical Drawing - Bourns CCF1206 Multilayer Common Mode Filters

Schematic

Schematic - Bourns CCF1206 Multilayer Common Mode Filters
Publicado: 2025-06-16 | Actualizado: 2025-06-24