Calian TW16xB 1-4 Port Smart Power GNSS Signal Splitters
Calian TW164B and TW165B 1- to 4-Port Smart Power GNSS Signal Splitters are professional-grade full GNSS band signal splitters that connect one antenna to up to four receivers. These Calian signal splitters support GPS/QZSS-L1/L2/L5, QZSS-L6, GLONASS-G1/G2/G3, BeiDou-B1/B2/B2a/B3, GalileoE1/E5a/E5b/E6, NavIC-L5, and L-Band correction services. The TW164B and TW165B are available with either SMA, TNC, or type-N connectors. The TW164B offers standard gain to compensate for signal-splitting loss, while the TW165B offers 10dB gain over the splitting loss. Applications include GNSS signal distribution, GNSS receiver testing, and high-availability applications, as well as networking and infrastructure timing.
Features
- Accepts power from all attached receivers
- Automatic switching on failure of a receiver
- Antenna failure detection/indication
- Rugged military-grade aluminum enclosure
- Amplified to compensate for splitting loss
- Very low noise figure
- IP67 compliant
Applications
- GNSS signal distribution
- GNSS receiver testing
- High-availability applications
- Network and infrastructure timing
Specifications
- 1100MHz to 1700MHz frequency range
- Gain (-40°C to +85°C)
- -1.0dB to 1dB (TW164B)
- 9dB to 11dB (TW165B)
- 50Ω impedance
- IP67 environmental rating
- -40°C to +85°C operating temperature range
- Noise figure
- TW164B
- 3.6dB typical
- 4dB maximum
- TW165B
- 1.7dB typical
- 2dB maximum
- TW164B
Dimensions
Publicado: 2026-01-06
| Actualizado: 2026-01-09