Panasonic Electronic Components EWTS5G 6-in-1 Sensors
Panasonic Electronic Components EWTS5G 6-in-1 Sensors comply with ISO 26262 functional safety standards for automotive applications. These EWTS5G sensors feature three acceleration and three rate sensing elements on a single MEMS chip, providing a compact, highly accurate solution. The MEMS, ASIC, and Cap are bonded directly at the wafer level. Panasonic EWTS5G 6-in-1 Sensors are suitable for automotive and non-automotive applications, including rollover airbag systems, adaptive cruise control, and industrial robots.Features
- Functional safety compliance (ISO 26262) for automotive safety systems
- Compatible with ASIL-D functional safety system development
- 6DoF sensors on one single MEMS chip with high accuracy for more system design flexibility
- Compact and simple ECU system design
- 3 acceleration elements
- 3 rate sensing elements
Applications
- Automotive
- Traction control systems
- Electronic stability control
- Roll stability control
- Pitch stability control
- Rollover airbag systems
- Adaptive cruise control
- Adaptive front-lighting systems
- Other safety chassis stability
- Non-automotive
- Motorcycles
- Agriculture and construction machines
- Automated guided vehicles (AGVs), autonomous mobile robots (AMRs), and forklifts
- Industrial robots
Specifications
- 4.5mm x 4.5mm x 1.1mm package size
- 3.3V ± 0.3V, 5V supply voltage
- ≤10mA current consumption
- SPI interface
- -40°C to +125°C operating temperature range
- Gyro
- X, Y, Z axis
- ≤±2.0 total offset error
- ≤±3.0 total sensitivity error
- ±30, ±60, ±120, ±150, and ±300 selectable full scale range
- 10Hz, 12.5Hz, 27Hz, 30Hz, and 60Hz frequency response
- ≤±1.7 cross axis sensitivity
- ≤1.0dps rms output noise
- ≤0.01° orthogonality
- Axis
- X, Y, Z axis
- ≤±50mg (X,Y) ≤±84mg (Z) total offset error
- ≤±3.0 total sensitivity error
- ±1G, ±2G, ±8G, and ±16G selectable full scale range
- 10Hz, 46Hz, 60Hz, 250Hz, 300Hz, and 400Hz selectable frequency response
- ≤±1.7 cross axis sensitivity
- ≤4mg rms output noise
- ≤0.01 orthogonality
Videos
Orthogonality
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| EWTS5GNB21 | ![]() |
UMIS: Unidades de medición de inercia 6IN1 INERTIAL SENSOR FULL REEL |
| EWTS5GND21 | ![]() |
UMIS: Unidades de medición de inercia Standard Performance 6DoF1 Inertial Sensor AEC-Q200 |
Publicado: 2024-04-11
| Actualizado: 2025-03-13