Panasonic Electronic Components EEE-FC SMD Aluminum Electrolytic Capacitors
Panasonic EEE-FC Series SMD Aluminum Electrolytic Capacitors offer low impedance and are AEC-Q200 qualified and RoHS directive compliant. Vibration-proof product is available in sizes 08mm and larger. Panasonic EEE-FC Series SMD Aluminum Electrolytic Capacitors feature a 6.3V to 50V voltage range, 1µF to 1500µF capacitance range, and -40°C to +105°C temperature range.Specifications
- AEC-Q200 compliant
- 1000h of endurance @ +105°C
- 6.3V to 50V voltage range
- 1µF to 1500µF capacitance range
- ±20% (120Hz/+20°C) capacitance tolerance
- -40°C to +105°C temperature range
- RoHS compliant
Publicado: 2016-01-05
| Actualizado: 2024-03-12