ams OSRAM DURIS® S 5050 LEDs

ams OSRAM DURIS® S 5050 LEDs offer an impressive efficacy performance and are DLC premium certified for long-term reliability. These LEDs are designed with a 120° viewing angle and come with a color temperature ranging from 2200K to 6500K. The DURIS S 5050 LEDs feature a Color Rendering Index (CRI) of 70 (minimum) and offer 2kV ESD in accordance with ANSI/ESDA/JEDEC JS-001 (HBM) standards. The 5050 leadframe package offers a perfect solution for high-efficacy and compact luminaire designs for outdoor professional lighting, high-bays, streetlights, area lights, and flood lights.

Features

  • 120° viewing angle (Lambertian emitter)
  • 2200K to 6500K color temperature range
  • White SMT package with colored diffused silicone resin
  • 70 Color Rendering Index (CRI) (minimum)
  • 2kV ESD in accordance with ANSI/ESDA/JEDEC JS-001 (HBM)
  • 219lm (typical) luminous flux @ 4000K @ 25°C
  • 220lm/W (typical) luminous efficacy @ 4000K @ 25°C
  • -40°C to 105°C operating temperature range
  • 800mA (maximum) forward current

Applications

  • Indoor lighting
  • Outdoor lighting
  • Street lights
  • High bays
  • Flood lights
  • Industrial lighting

Dimensions Drawing (mm)

Mechanical Drawing - ams OSRAM DURIS® S 5050 LEDs
View Results ( 73 ) Page
N.º de artículo Hoja de datos Flujo luminoso/Flujo Radiante Longitud de onda/Color de temperatura Vf - Tensión directa If - Corriente directa Ángulo de visualización Índice de rendimiento de color - CRI Color de iluminación Longitud Ancho Altura Empaquetado RoHS - Mouser
GW P9LR38.PM-M4M8-XX52-1 GW P9LR38.PM-M4M8-XX52-1 Hoja de datos 210 lm 5700 K 22 V 45 mA 120 deg 70 White 5 mm 5 mm 0.7 mm Reel Y
GW P9LR37.PM-M4M8-XX52-1 GW P9LR37.PM-M4M8-XX52-1 Hoja de datos 210 lm 5700 K 5.53 V 180 mA 120 deg 70 White 5 mm 5 mm 0.7 mm Reel Y
GW P9LR38.PM-M4M8-XX55-1 GW P9LR38.PM-M4M8-XX55-1 Hoja de datos 210 lm 4000 K 22 V 45 mA 120 deg 70 White 5 mm 5 mm 0.7 mm Reel Y
GW P9LR37.PM-M3M8-XX51-1 GW P9LR37.PM-M3M8-XX51-1 Hoja de datos 200 lm 6500 K 5.53 V 180 mA 120 deg 70 White 5 mm 5 mm 0.7 mm Reel Y
GW P9LR37.PM-M4M8-XX55-1 GW P9LR37.PM-M4M8-XX55-1 Hoja de datos 210 lm 4000 K 5.53 V 180 mA 120 deg 70 White 5 mm 5 mm 0.7 mm Reel Y
GW P9LR38.PM-L9M5-XX510-1 GW P9LR38.PM-L9M5-XX510-1 Hoja de datos 170 lm 2200 K 22 V 45 mA 120 deg 70 White 5 mm 5 mm 0.7 mm Reel Y
GW P9LR38.PM-M3M8-XX57-1 GW P9LR38.PM-M3M8-XX57-1 Hoja de datos 200 lm 3000 K 22 V 45 mA 120 deg 70 White 5 mm 5 mm 0.7 mm Reel Y
GW P9LR37.PM-L9M5-XX510-1 GW P9LR37.PM-L9M5-XX510-1 Hoja de datos 170 lm 2200 K 5.53 V 180 mA 120 deg 70 White 5 mm 5 mm 0.7 mm Reel Y
GW P9LR37.PM-M2M5-XX58-1 GW P9LR37.PM-M2M5-XX58-1 Hoja de datos 190 lm 2700 K 5.53 V 180 mA 120 deg 70 White 5 mm 5 mm 0.7 mm Reel Y
GW P9LR37.PM-M3M8-XX56-1 GW P9LR37.PM-M3M8-XX56-1 Hoja de datos 200 lm 3500 K 5.53 V 180 mA 120 deg 70 White 5 mm 5 mm 0.7 mm Reel Y
Publicado: 2025-06-20 | Actualizado: 2026-02-02