onsemi Hyperlux Image Sensors
onsemi CMOS Image Sensor Solutions include the Hyperlux™ sensing portfolio, offering a wide range of high‑performance image and depth sensors for automotive, industrial, and commercial applications. The onsemi Hyperlux image sensor families deliver exceptional image quality with low power consumption, combining high dynamic range and superior low‑light performance for reliable operation in challenging lighting conditions, while Hyperlux™ ID adds advanced indirect time‑of‑flight (iToF) depth sensing with real‑time 3D measurement, global shutter technology, and integrated depth processing to simplify system design and ensure optimal results across diverse environments.
Videos
Hyperlux LP: Feature Rich, Ultra-Low Power
Features
• Stacked 1.4µm BSI pixel
• Industry leading low power (e.g. AR0830 – 4k, 30fps, <100mW)
• Stacked design for the smallest size
• Wake-on-motion reduces power
• SmartROI saves bandwidth
Applications
• Doorbell cameras
• Indoor/outdoor home security
• Body cameras
• Battery-powered devices
• Robotics/AMR
• Video conferencing
Series
• AR0544 – 5MP, 1/4” format
• AR0830 – 8MP, 1/3” format
• AR2020 – 20MP, 1/2” format
Hyperlux LH: Superior Low-Light, eHDR
Features
• Stacked 2.0µm BSI pixel
• Up to 120dB dynamic range
• eHDR saves system resources
• High NIR QE for active lighting
• Excellent low-light performance
Applications
• Professional security
• Video conferencing
• Car DVRs
• Factory automation
• Robotics
Series
• AR0246 – 2MP, 1/4” format
• AR0822 – 8MP, 1/2” format
Hyperlux SG: World Class Global Shutter
Hyperlux
Features
• 1920 x 1536 at up to 60fps
• On-chip combined HDR RAW output, up to 26-bit (>150dB) with effectively lossless companding down to 24-, 16-, or 12-bit
• Real-time functional safety mechanisms
• ASIL-C design process and ASIL-B hardware metrics
• AEC-Q100 Grade 2
• 4-lane MIPI CSI-2
Series
• AR0341AT - 1/3.6" optical format
Hyperlux ID
Features
• 1280(H) x 960(V) resolution
• 1/3" optical format
• 3.5µm BSI pixel
• Global shutter type
• 1.2MP, 60fps frame rate
• 43% QE at 940nm
• 200MHz maximum modulation frequency
• >95%modulation contrast
• Up to 60fps at full res 100fps at VGA on chip depth FPS
Applications
• Industrial/commercial
• Machine vision, factory automation, metrology, and logistics
• Robotics, AGV, SLAM, and drones
• Access/area control and biometrics
• Consumer
• Gaming, metaverse, and AR/VR (3D capture)
• Gesture recognition (control)
• Vacuum cleaner and humanoid robot
Portfolio Overview
Infographic