Omron Industrial Automation K7GE-MG Insulation Resistance Monitor Controllers
K7GE-MG Insulation Resistance Monitor Controllers are designed to integrate into existing systems to monitor the insulation resistance. This can provide preemptive information on possible failures and prevent downtime. The K7GE-MG can be set up for both on-site monitoring and remote monitoring through a connected network. They can also be configured to continuously automatically monitor the attached circuit, while automatically disengaging when the attached device powers on.Features
- Manual and automatic modes
- On-site and remote measurements
- Safe measurements with Megger voltage of 50VDC
- Measure up to 8 points simultaneously
- Continuous monitoring with automatic shutoff when target device is powered on
Specifications
- 100VAC-240VAC configurations
- Multiple probes can be attached to simultaneously monitor multiple circuits
Publicado: 2021-05-26
| Actualizado: 2022-06-13