ODU AMC® Advanced Military Connectors

ODU AMC® Advanced Military Connectors are an advanced, highly reliable connector solution with push-pull locking or break-away functions for next-generation soldier communication systems. These metal circular connectors are designed for many soldier modernization applications, such as group voice and data radio, navigation modules, soldier control units, rugged computers and handheld devices, GPS antennas, military night vision devices, unmanned systems, and land vehicles. ODU AMC Advanced Military Connectors are rugged, watertight, easy to clean, lightweight, and non-reflective. The series provides excellent EMI shielding within a compact housing. Individual contact configurations are available in one integrated connector solution: signal, low/high voltage transmission, coax/triax, and compressed air inserts.

Note: The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications that are derived from the respective standard data transmission protocol.

Features

  • Push-pull locking or break-away function
  • Watertight protection class IP68 and IP69
  • Greater than 5000x mating cycle durability
  • Lightweight, small, and easy handling
  • -51°C to +125°C operating temperature range
  • Optimized mechanical and color keying
  • Various standard inserts are available
  • Individual contact configuration available in one connector: signals, low/high voltage transmission, coax/triax, and compressed air inserts 
  • Easy-clean version available
  • Data transmission up to 10GB
  • System solution – cable assembly and overmolding

Applications

  • Medical
  • Industrial
  • Military and security
  • Measurement and testing
  • E-mobility
Publicado: 2019-07-26 | Actualizado: 2026-07-10