NXP Semiconductors MC56F80000-EVK Evaluation Kit
NXP Semiconductors MC56F80000-EVK Evaluation Kit is an ultra-low-cost development platform for the MC56F80x digital signal controllers MCU family with form-factor compatibility to Arduino™ R3 pin layout. This evaluation kit board is a simple yet sophisticated design featuring the MC56F80748 DSC. This device combines the processing power of a Digital Signal Processor (DSP) and the functionality of a microcontroller (MCU). The MC56F80000-EVK board features OpenSDA, providing an onboard debugger and a virtual serial port for rapid prototyping and product development. The onboard interface exhibits a 3-axis MEMS accelerometer, PWM and user LEDs, buttons, ADC test circuits, OPAMP test circuits, and external serial flash memory.Features
- Microcontroller:
- MC56F80748
- DSP56800EF core @100MHz with eFPU and CORDIC
- 64kB flash, 8kB data/program RAM
- 2x 12-bit ADCs
- 3x Comparators
- 2x operational amplifiers, programmable gain up to x16
- One high-resolution eFlexPWM with up to 12 PWM outputs, including eight channels with 312ps resolution NanoEdge placement
- One 16-bit quad timer (1x 4Ch)
- One enhanced Quadrature Decoder (eQDC)
- Crossbar
- 64-LQFP
- Power management:
- OpenSDA USB
- Virtual serial port USB
- External 5V adapter
- External 5V input from Arduino connector
- Connectivity:
- USB interface with micro-AB USB connector
- Virtual serial port
- Easy access to MCU input/output through Arduino R3 compatible I/O connectors
- Sensors:
- 3-axis MEMS accelerometer FXLS8974CF
- Debug capabilities:
- On-board OpenSDA circuit that supports programming and debugging with CodeWarrior
- 14-pin JTAG port to connect with a standalone programmer
- Additional support:
- Eclipse IDE - CodeWarrior for MCUs
- MCUXpresso Config Tools - a graphic tool to configure peripherals and provide stationeries within CodeWarrior Software development Kit (SDK)
Block Diagram
Ports Callout
Publicado: 2023-01-23
| Actualizado: 2024-03-29