NXP Semiconductors S12ZVC MagniV® Mixed-Signal Microcontroller (MCU)

NXP Semiconductors S12ZVC MagniV® Mixed-Signal Microcontroller (MCU) offers a low-cost, highly integrated solution that enables the design of the smallest integrated CAN MCU. As a highly integrated device, this part is ideal for space-constrained applications such as actuators, sensors, CAN nodes, and other user interfaces. The NXP S12ZVC integrates a sophisticated S12Z core with a 12V to 5V voltage regulator. Features include up to 192KB Flash, 2KB EEPROM, up to 12KB RAM, an ADC, a PWM, and a timer. It also includes a CAN physical layer for automotive and industrial applications.

Features

  • Enhanced S12Z core at 32MHz bus speed
  • Up to 192KB Flash (with ECC)
  • 2KB EEPROM (with ECC)
  • Up to 12KB RAM (with ECC)
  • Vreg for 3.5 to 20-volt operating range, scalable in supply for on- and off-chip systems
  • CAN physical layer
  • High-resolution mixed signal
    • 12-bit resolution ADC
    • 16ns resolution PWM and Timer
  • Package options
    • 64-LQFP-EP
    • 48-LQFP

Applications

  • CAN nodes
  • CAN switch panel/user interface
  • CAN actuators, sensors
  • HVAC
  • Lighting controls
  • Seat positioning
  • Seatbelt pretensioners
  • Ultrasonic sensors
  • Occupant detection
  • Powertrain sensors (NOx)

Videos

Additional Development Tools

NXP Semiconductors S12ZVC MagniV® Mixed-Signal Microcontroller (MCU)

NXP VLG-MC9S12ZVC Development Board is designed for the MagniV S12ZVC Mixed-Signal MCU and provides rapid prototyping for applications. This development board focuses on applications requiring high voltage functions and feature integration. The VLG-MC9S12ZVC operates as a standalone debug tool, and it includes several sensors such as an accelerometer, pressure, temperature, and humidity sensor.

View NXP VLG-MC9S12ZVC Development Board

Block Diagram

Block Diagram - NXP Semiconductors S12ZVC MagniV® Mixed-Signal Microcontroller (MCU)
Publicado: 2015-04-24 | Actualizado: 2024-01-04