Nichicon RHT Conductive Aluminum Electrolytic Capacitors
Nichicon RHT Aluminum Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and are guaranteed at +125°C with high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RHT Capacitors include switching power supplies and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supply.
Features
- Low ESR, high capacitance, high ripple current
- Load life of 1000 hours at +125°C
- Radial lead type - lead free flow soldering condition correspondence
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Applications
- Switching power supply and DC/DC converter
- Back-up power supplies of CPU (VRM etc.)
- Miniature high power supply
Specifications
- –55°C to +125°C operating temperature range
- 6.3V to 35V rated voltage range
- 100µF to 1000µF rated capacitance range
- ±20% capacitance tolerance at 120Hz, +20°C
View Results ( 3 ) Page
| N.º de artículo | Capacitancia | Régimen de voltaje de CC | ESR | Corriente ondulada |
|---|---|---|---|---|
| RHT1A331MDN1 | 330 uF | 10 VDC | 17 mOhms | 1.26 A |
| RHT1A561MDN1 | 560 uF | 10 VDC | 13 mOhms | 1.68 A |
| RHT1A221MDN1 | 220 uF | 10 VDC | 17 mOhms | 1.26 A |
Publicado: 2012-07-16
| Actualizado: 2025-12-12