Luminus Devices SST-10 Infrared & Far Red LEDs

​Luminus Devices SST-10 Infrared and Far Red LEDs have a high power density and uniform emission with excellent wall-plug efficiencies. The SST-10 IR LEDs have an industry-leading thermal resistance for a compact, powerful light source suitable for demanding applications. Typical applications for the Luminus Devices SST-10 include horticulture, surveillance systems/CCTV, license plate scanning, automotive sensing, machine vision, and night vision.

Features

  • Far Red LEDs
    • High power Far Red LED with a peak wavelength of 730nm
    • Wall-plug efficiency: typ. 42% @350mA
    • 90° to 130° viewing angle at 50% Iv
    • Low thermal resistance
    • Built-in ESD protection
    • RoHS and REACH compliant
  • Infrared LEDs
    • High power infrared LED
    • Low thermal resistance
    • Suitable for all SMT assembly methods
    • 90° to 130° viewing angle at 50% Iv
    • Built-in ESD protection
    • RoHS and REACH compliant

Applications

  • Horticulture / grow lights
  • Surveillance systems / CCTV
  • License plate scanning
  • Automotive sensing
  • Machine vision
  • Night vision
View Results ( 6 ) Page
N.º de artículo Descripción Hoja de datos
SST-10-IR-B90-K850-00 Emisores infrarrojos Infared LED 850nm SST-10-IR-B90-K850-00 Hoja de datos
SST-10-FR-B90-G730 Luces LED unicolor Far Red LED 730 nm SST-10-FR-B90-G730 Hoja de datos
SST-10-IR-B130-K850-00 Emisores infrarrojos Infared LED 850nm SST-10-IR-B130-K850-00 Hoja de datos
SST-10-FR-B130-G730 Luces LED unicolor Far Red LED 730 nm SST-10-FR-B130-G730 Hoja de datos
SST-10-FR-B130-H730 Luces LED unicolor Far Red LED 730 nm SST-10-FR-B130-H730 Hoja de datos
SST-10-FR-B90-H730 Luces LED unicolor Far Red LED 730 nm SST-10-FR-B90-H730 Hoja de datos
Publicado: 2016-06-08 | Actualizado: 2022-03-11