Murata AEC-Q200 DLW Common Mode Choke Coils
Murata AEC-Q200 DLW Common Mode Choke Coils are ideal for suppressing power line noise on the powertrain and safety system Electronic Control Units (ECUs). These choke coils are available in a 2014 package (5mm x 3.6mm) or a 2020 package (5mm x 5mm). These Murata automotive-grade choke coils are available in different variants based on the rated current, common mode impendence, sizes, DC resistance, and thickness.Features
- Available in different variants based on
- Rated current
- Common mode impendence
- DC resistance
- Thickness
- Available in 2014 and 2020 sizes
- AEC-Q200 qualified power supplies
- Ideal for suppression of power line noises
Applications
- Aircraft equipment
- Transportation equipment (trains, ships, etc.)
- Aerospace equipment
- Traffic signal equipment
- Undersea equipment
- Disaster prevention/crime prevention equipment
- Power plant control equipment
- Data-processing equipment
Publicado: 2017-09-01
| Actualizado: 2025-10-23