Mini-Circuits 10F Coaxial Adapters

Mini-Circuits 10F Coaxial Adapters are 50Ω ultra-wideband adapters with excellent VSWR and low insertion loss versus frequency. These adapters appear with a straight body and operate within the 10°C to 40°C temperature range. The 10F coaxial adapters feature ENV127T1 environment rating and are RoHS compliant.

Features

  • Ultra-wideband
  • Low insertion loss
  • Straight body
  • Excellent VSWR
  • 50Ω impedance
  • 10°C to 40°C operating temperature range
  • 10°C to 40°C storage temperature range
  • ENV127T1 environmental ratings
  • RoHS compliant
View Results ( 4 ) Page
N.º de artículo Hoja de datos Género Lado 1 Polaridad Lado 1 Género Serie 2 Polaridad Lado 2 Frecuencia máxima Banda de frecuencias Series RF Lado 1 Serie RF Lado 3
10F-135F+ 10F-135F+ Hoja de datos Female Normal Female Normal 90 GHz 1 mm
10F-10M+ 10F-10M+ Hoja de datos Female Normal Male Normal 110 GHz 0 Hz to 110 GHz 1 mm 1 mm
10F-135M+ 10F-135M+ Hoja de datos Female Normal Male Normal 90 GHz 1 mm
10F-10F+ 10F-10F+ Hoja de datos Female Normal Female Normal 110 GHz 0 Hz to 110 GHz 1 mm 1 mm
Publicado: 2023-06-22 | Actualizado: 2024-02-15