Mikroe MIKROE-2848 Charger 5 Click
Mikroe MIKROE-2848 Charger 5 Click can charge Lithium-Ion and Lithium-Polymer batteries and introduces the fast charging feature to the line of click board™ charger products. The click features overvoltage and under voltage protection, reverse discharge and overtemperature protection. Other features include automatic recharge and end of charge safety timer. Charger 5 click uses a programmable digital potentiometer for adjusting the fast charging constant current, which can be set from 100mA to 950mA, via the SPI interface.Features
- Battery-charger type
- On-board modules MCP 73113, MCP 4161
- Many different options and algorithms optimized for safe and efficient charging of the Li-Po and Li-ion batteries
- Used for fast and secure charging Li-Po/Li-ion 3.7V batteries for a wide range of battery-powered applications
- Up to 950mA constant current
- SPI interface
- 3.3V or 5V input voltage
- M Click board size (42.9mm x 25.4mm)
On the Board
Videos
Publicado: 2018-03-07
| Actualizado: 2022-08-05