Mikroe Thermo 32 Click

Mikroe Thermo 32 Click features the onsemi N34TS108 low-voltage digital temperature sensor for digital temperature measurement, thermal monitoring, and temperature-based alert management. The N34TS108 supplies 12-bit temperature resolution with 0.0625°C granularity and high measurement accuracy for precise thermal supervision. The sensor includes a dynamically programmable limit window and built-in under- and over-temperature alert functions, enabling temperature monitoring without continuous MCU polling.

The Thermo 32 Click supports high-speed I2C communication, configurable I2C address selection, alert interrupt output, Click Snap support, ClickID, and mikroBUS™ compatibility for flexible embedded system integration.

The Mikroe Thermo 32 Click is ideal for smartphone and tablet thermal management, battery management systems, thermostat control, HVAC equipment, and under- and over-temperature protection in environmental monitoring systems.

Features

  • On-board module N34TS108 low-voltage digital temperature sensor from onsemi
  • Low-voltage digital temperature sensing
  • Dynamically programmable limit window
  • Under- and over-temperature alert functions
  • High measurement accuracy
  • Configurable I2C address selection
  • Alert interrupt output
  • High-speed I2C interface
  • Click Snap and ClickID
  • mikroBUS compatibility
  • 3.3V input voltage
  • M (42.9mm x 25.4mm) dimensions

Applications

  • Smartphone and tablet thermal management
  • Battery management systems
  • Thermostat control
  • HVAC equipment
  • Under- and over-temperature protection in environmental monitoring applications

Overview

Mikroe Thermo 32 Click
Publicado: 2026-05-22 | Actualizado: 2026-05-22