Luminus Devices MP-2835 Color Mid-Power LEDs
Luminus Devices MP-2835 Color Mid-Power LEDs are lighting class solutions that are designed to provide high luminous flux output and high current capability. These LEDs operate at 5V reverse voltage (VR) and -40°C to 85°C operating temperature range. The MP-2835 LEDs feature a thermally enhanced package design and are available in compact package sizes. These LEDs are used in applications such as horticulture, architectural, decorative, billboard light, and industrial.Features
- Thermally enhanced package design
- High luminous flux output
- High current capability
- Compact sizes
- Pb-free reflow soldering application
- RoHS compliant
- 5V reverse voltage (VR)
- -40°C to 85°C operating temperature range
Applications
- Horticulture
- Architectural
- Decorative
- Billboard light
- Industrial
Typical Optical/Electrical Characteristics Graphs
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Longitud de onda/Color de temperatura | Flujo luminoso/Flujo Radiante | Estilo de montaje | Color de iluminación | Vf - Tensión directa | Forma de lentes |
|---|---|---|---|---|---|---|---|
| MP-2835-12D2-30-80 | ![]() |
3000 K | 35 lm | SMD/SMT | Warm White | 2.69 V | Rectangular |
| MP-2835-1100-FR | ![]() |
730 nm | 45 mW | SMD/SMT | Far Red | 1.9 V | Rectangular |
| MP-2835-1100-PG | ![]() |
525 nm | 100 mW | SMD/SMT | Green | 2.82 V | Rectangular |
| MP-2835-12D2-50-80 | ![]() |
5000 K | 37 lm | SMD/SMT | Cool White | 2.69 V | Rectangular |
| MP-2835-1100-DR | ![]() |
660 nm | 62 mW | SMD/SMT | Deep Red | 2 V | Rectangular |
| MP-2835-1200-RB | ![]() |
460 nm | 90 mW | SMD/SMT | Royal Blue | 2.8 V | Rectangular |
Publicado: 2021-05-06
| Actualizado: 2023-07-07