Luminus Devices MP-5050-810E Mid-Power LEDs

Luminus Devices MP-5050-810E Mid-Power LEDs feature high efficacy (168lm/W to 233lm/W typical range) with low thermal resistance (2°C/W typical). The Luminus Devices MP-5050-810E LEDs offer a minimum of 70, 80, or 90 CRI. These devices are compatible with infrared reflow solder processes and automatic placement equipment. The MP-5050-810E LEDs have a 115° typical viewing angle and operate within a -40°C to +105°C range. Applications include replacement lamps, panel lighting, downlights, and architectural lighting.

Features

  • High efficacy
  • 70, 80, and 90 minimum CRI options
  • Low thermal resistance
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process
  • RoHS and REACH compliant

Applications

  • Replacement lamps
  • Panel lighting
  • Downlights
  • Architectural lighting

Specifications

  • Flux ranges
    • 156lm to 220lm minimum
    • 168lm to 233lm typical
  • 168lm/W to 233lm/W typical efficacy range
  • Voltage ranges
    • 20V to 22V minimum
    • 21V to 23V maximum
  • 10µA maximum reverse current
  • 115° typical viewing angle
  • 2°C/W typical thermal resistance
  • 1000V minimum electrostatic discharge (ESD)
  • 240mA maximum forward current
  • 300mA maximum pulse forward current
  • 5520m maximum power dissipation
  • 5V maximum reverse voltage
  • -40°C to +105°C operating temperature range
  • +125°C maximum junction temperature

Dimensions/Soldering Pattern

Luminus Devices MP-5050-810E Mid-Power LEDs
Publicado: 2024-06-28 | Actualizado: 2025-07-11