Littelfuse MIDI® 498 Series Bolt-Down Fuse Holders

Littelfuse MIDI® 498 Series Bolt-Down Fuse Holders offer a 58VDC voltage rating, 150A continuous current, and UL 94 ignition protection. These fuse holders can be used as a single automotive fuse holder or combined with other fuse holders to create a multi-fuse block. Available in a wide variety of configurations, the MIDI 498 holders are compatible with MIDI bold-down fuses up to 200A, and the high-amp fuse holder comes with a protective thermoplastic cover that can be tethered to the base. Littelfuse MIDI 498 Series Bolt-Down Fuse Holders feature a plastic cover that is available with openings in different locations to accommodate cables from different directions.

Features

  • Compatible with MIDI bold-down fuses rated up to 200A
  • Glass-filled thermoplastic body withstands harsh underhood conditions
  • M5 threaded studs and washers for simple installation
  • Interlocking pins on the sides
  • Included UL 94 rated protective cover has 6 available locations for openings to accommodate various cable entry needs
  • Suitable for high-current circuit protection

Specifications

  • 150A continuous current rating
  • 200A maximum current rating
  • MIDI fuse type
  • UL 94 ignition protection
  • HB ignition-proof
  • 58VDC maximum voltage rating
  • Mounting method
    • Bolt-down
    • M3 holes
    • Plastic tab with M6 holes
Publicado: 2023-08-11 | Actualizado: 2024-07-30