LITEON SMD / Thru-Hole LEDs

LITEON SMD / Thru-Hole LEDs are available in miniature sizes and special configurations for automated PC board assembly and space-sensitive applications. LITEON Thru-Hole LED lamps provide superior high-temperature performance and excellent moisture resistance along with low power consumption and high reliability.

Features

  • Lead-free to RoHS standards
  • Low power consumption with high efficiency
  • Versatile mounting on PCB or panel
  • IC compatible / low current requiring
  • Popular T-1 diameter InGaN white & water clear lens

Applications

  • Computer
  • Communication
  • Consumer
  • Home appliance
  • Industrial
View Results ( 2 ) Page
N.º de artículo Descripción Forma de lentes Paquete / Cubierta Ángulo de visualización If - Corriente directa Hoja de datos
LTW-2R3D7 Luces LED blancas White 2000mcd Dome T-1 3/4 (5 mm) 35 deg 30 mA LTW-2R3D7 Hoja de datos
LTW-E670DS Luces LED blancas White SMD Flash 3000mcd Round Flat 3528 120 deg 50 mA LTW-E670DS Hoja de datos
Publicado: 2010-08-10 | Actualizado: 2025-03-27