TE Connectivity / Linx Technologies HE Series Embeddable 1/4-Wave Monopole Antennas
TE Connectivity / Linx Technologies HE Series Embeddable 1/4-Wave Monopole Antennas are available at frequencies of 315MHz, 418MHz, 433MHz, 868MHz, and 916MHz. These helical coil antennas feature a rugged phosphor-bronze construction in surface-mount and through-hole styles. The compact, precision-wound coils fit in small spaces and are ideal for cost-sensitive applications. TE Connectivity / Linx Technologies HE Series Embeddable 1/4-Wave Monopole Antennas offer 50Ω impedance and an operating temperature range of -40°C to +80°C or +85°C. Typical applications include ISM, LoRaWAN®, LoRa, Sigfox®, Internet of Things (IoT) devices, sensor networks, alarms, security systems, as well as remote sensing, monitoring, and control.Features
- Ideal for cost-sensitive applications
- Compact precision-wound coil fits in small spaces
- Rugged phosphor-bronze construction
- Surface-mount and through-hole styles
Applications
- ISM
- LoRaWAN®
- LoRa
- Sigfox®
- IoT devices
- Sensor networks
- Remote sensing, monitoring, and control
- Alarms
- Security systems
Specifications
- 315MHz, 418MHz, 433MHz, 868MHz, and 916MHz center frequency range
- 1/4-wave
- 50Ω impedance
- -40°C to +80°C or +85°C operating temperature range
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Frecuencia de centro | Estilo de montaje | Estilo de terminación | Aplicación |
|---|---|---|---|---|---|
| ANT-433-HETH | ![]() |
433 MHz | PCB Mount | Through Hole | ISM, Remote Control, Alarms, Security Systems |
| ANT-868-HETH | ![]() |
868 MHz | PCB Mount | Through Hole | Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices |
| ANT-418-HESM | ![]() |
418 MHz | PCB Mount | Through Hole | ISM, Remote Control, Alarms, Security Systems |
| ANT-916-HETH | ![]() |
916 MHz | PCB Mount | Through Hole | Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing |
| ANT-433-HESM | ![]() |
433 MHz | PCB Mount | Through Hole | ISM, Remote Control, Alarms, Security Systems |
| ANT-868-HESM | ![]() |
868 MHz | PCB Mount | SMD/SMT | Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices |
| ANT-315-HETH | ![]() |
315 MHz | PCB Mount | Through Hole | ISM, Remote Control, Alarms, Security Systems |
| ANT-418-HETH | ![]() |
418 MHz | PCB Mount | Through Hole | ISM, Remote Control, Alarms, Security Systems |
| ANT-916-HESM | ![]() |
916 MHz | PCB Mount | SMD/SMT | Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing |
| ANT-315-HESM | ![]() |
315 MHz | PCB Mount | Through Hole | ISM, Remote Control, Alarms, Security Systems |
Publicado: 2010-04-23
| Actualizado: 2023-07-24