Ledil TINA-SC2 LED Lenses

Ledil TINA-SC2 LED Lenses are Ø16.1mm Total Internal Reflection (TIR) lenses designed for compact and efficient lighting applications. These LED lenses come preassembled in a durable Solder Clip-2 (SC-2) holder, available in black or white, and are designed for easy installation using fastening tape. The TINA-SC2 LED lenses are compatible with up to 3535-size LED packages and ideal for use in linear lighting, museums, reading lights, compact torches, and head lamps.

Features

  • Ø16.1mm Total Internal Reflection (TIR) lenses
  • Durable Solder Clip-2 (SC-2) holder (Black or White)
  • Easy installation
  • Compatible with up to 3535-size LED packages

Applications

  • Linear lighting
  • Museums
  • Reading lights
  • Compact torches
  • Head lamps
View Results ( 12 ) Page
N.º de artículo Hoja de datos Color Diámetro Altura Forma Tipo de producto Empaquetado Estilo de montaje Tipo Estilo de terminación RoHS - Mouser
LP20187_TINA-SC2-O LP20187_TINA-SC2-O Hoja de datos Clear 16.17 mm 10.07 mm Round LED Lenses Tray Panel Mount Lens Solder Y
LP20193_TINA-SC2-O-WHT LP20193_TINA-SC2-O-WHT Hoja de datos Clear 16.17 mm 10.07 mm Round LED Lenses Tray Panel Mount Lens Solder Y
LP20186_TINA-SC2-W LP20186_TINA-SC2-W Hoja de datos Clear 16.17 mm 9.9 mm Round LED Lenses Tray Panel Mount Lens Solder Y
LP20183_TINA-SC2-RS LP20183_TINA-SC2-RS Hoja de datos Clear 16.17 mm 9.9 mm Round LED Lenses Tray Panel Mount Lens Solder Y
LP20184_TINA-SC2-D LP20184_TINA-SC2-D Hoja de datos Clear 16.17 mm 9.9 mm Round LED Lenses Tray Panel Mount Lens Solder Y
LP20185_TINA-SC2-M LP20185_TINA-SC2-M Hoja de datos Clear 16.17 mm 9.9 mm Round LED Lenses Tray Panel Mount Lens Solder Y
LP20188_TINA-SC2-O-WAS LP20188_TINA-SC2-O-WAS Hoja de datos Clear 16.17 mm 9.9 mm Round LED Lenses Tray Panel Mount Lens Solder Y
LP20189_TINA-SC2-RS-WHT LP20189_TINA-SC2-RS-WHT Hoja de datos White 16.17 mm 9.9 mm Round LED Lenses Tray Panel Mount Lens Solder Y
LP20190_TINA-SC2-D-WHT LP20190_TINA-SC2-D-WHT Hoja de datos White 16.17 mm 9.9 mm Round LED Lenses Tray Panel Mount Lens Solder Y
LP20191_TINA-SC2-M-WHT LP20191_TINA-SC2-M-WHT Hoja de datos White 16.17 mm 9.9 mm Round LED Lenses Tray Panel Mount Lens Solder Y
Publicado: 2025-09-22 | Actualizado: 2025-10-07