KYOCERA AVX U Series RF Multilayer Ceramic Capacitors

KYOCERA AVX U Series RF Multilayer Ceramic Capacitors provide ultra-low equivalent series resistance (ESR) at VHF, UHF, and microwave frequencies. These MLCCs provide tight tolerances as well as C0G (NP0) characteristics and voltage variation. KYOCERA AVX U Series capacitors are available in 0402, 0603, 0805, and 1210 EIA chip sizes with a 0.2pF to 10µF capacitance range.

Features

  • Low ESR at VHF, UHF, and microwave frequencies
  • C0G (NP0) characteristic and voltage variation
  • Reflow solder only
  • -55°C to +125°C operating temperature range
  • 0.2pF to 10µF capacitance range
  • 16VDC to 200VDC rated voltage range
  • Tolerance ranges
    • 0.1pF to 0.5pF
    • 0% to 10%

Applications

  • Communications
  • Commercial
  • Military
Publicado: 2017-04-11 | Actualizado: 2022-06-13