Infineon Technologies BGA123N6 Evaluation Board

Infineon Technologies BGA123N6 Evaluation Board features an onboard ultra-low power GNSS low noise amplifier (LNA) and is designed to enhance GNSS signal sensitivity for the L2/L5 band in wearables and mobile cellular IoT applications. Providing reliable performance, high system sensitivity is ensured. The ultra-low 1.5mW power consumption of the LNA preserves valuable battery power, ideal for small battery-powered GNSS devices.

Features

  • 1550MHz to 1615MHz operating frequencies
  • Ultra-low 1.3mA current consumption
  • Wide 1.1V to 2.8V supply voltage range
  • High 19.0dB insertion power gain
  • Low 0.75dB noise figure
  • 2kV HBM ESD protection (including AI pin)
  • Ultra small onboard BGA123N6 GNSS low-power amplifier
  • RoHS and WEEE compliant

Applications

  • Wearables
  • Mobile cellular IoT
Publicado: 2023-10-24 | Actualizado: 2023-11-21