Infineon Technologies CYBLE-222014 EZ-BLE PROC™ BLUETOOTH® 4.2 Module
Infineon Technologies CYBLE-222014-01 EZ-BLE™ PROC™ BLUETOOTH® 4.2 Module is fully certified and supports Bluetooth Low Energy (BLE) 4.2 wireless communication. The CYBLE-222014-01 includes onboard crystal oscillators, a chip antenna, passive components, and a Cypress PROC BLE. This module's programmable architecture supports several peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI).The CYBLE-222014-01 is housed in a small 10mm × 10mm × 1.80mm package and includes a royalty-free Bluetooth 4.2-compatible BLE stack with up to 16 GPIOs. The CYBLE-222014-01 is drop-in compatible with the CYBLE-022001-00 (128KB BT 4.1) and CYBLE-222005-00 (256KB BT 4.1).
Features
- Module size: 10.0mm × 10.0mm × 1.80mm (with shield)
- 256KB Flash memory, 32KB SRAM memory
- Up to 16 GPIOs configurable as open-drain high/low, pull-up/pull-down, HI-Z analog, HI-Z digital, or strong output
- Bluetooth 4.2 qualified single-mode module
- QDID: 82978
- Declaration ID: D030801
- Certified to FCC, CE MIC, KC, and ISED regulations
- Eight-channel direct memory access (DMA) controller
- 32-bit processor (0.9DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48MHz
- Industrial temperature range: –40°C to +85°C
- Watchdog timer with a dedicated internal low-speed oscillator (ILO)
- Two-pin SWD for programming
- Power consumption
- TX output power: –18dbm to +3dbm
- Received signal strength indicator (RSSI) with 1dB resolution
- TX current consumption of 15.6mA (radio only, 0dbm)
- RX current consumption of 16.4mA (radio only)
- Low power mode support
- Deep Sleep: 1.3μA with watch crystal oscillator (WCO) on
- Hibernate: 150nA with SRAM retention
- Stop: 60nA with XRES wakeup
Additional Resources
Publicado: 2016-04-20
| Actualizado: 2025-08-18