Amphenol RF MCX Cable Assemblies for Wireless Modules

Amphenol RF Micro-Coaxial (MCX) Cable Assemblies for Wireless Communication Modules are designed on flexible RG-174 cable. This construction provides electrical performance up to 3GHz and connectivity for short-distance, low-frequency RF applications. The reliable MCX straight and right-angle plug configurations feature rugged IP67 bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks. These between-series assemblies allow a cable to be connected from outside of a panel with a threaded interface. The exterior connectors are sealed to prevent temporary ingress of water and other fluids, minimizing the risk of the system being compromised by external elements. Amphenol RF MCX Cable Assemblies are specifically designed for wireless communication modules with MCX connectors on the board, expanding usage options through the combination of the MCX design and more robust connectors. The lineup is available in standard lengths from 3" to 48".

Features

  • Reliable electrical performance up to 3GHz
  • Ideal for short-distance, low-frequency RF applications
  • IP67-rated connector options
  • Secure panel-mount configurations
  • Between-series assemblies
  • MCX straight and right-angle plug configurations
  • Rugged IP67 bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks
  • Designed on flexible RG-174 cable
  • 3" to 48" lengths

Applications

  • Portable IoT devices
  • Drones
  • GPS/GNSS
  • Wi-Fi®
  • Agriculture and construction vehicles
  • Industrial and mining equipment

Standard Lengths Available

Chart - Amphenol RF MCX Cable Assemblies for Wireless Modules
Publicado: 2026-02-02 | Actualizado: 2026-02-20