- Inicio
- Productos MÁS RECIENTES
- Nuevo por fabricante
- Hirose Electric
- Humanoid Robotics - Hirose
Hirose Electric Humanoid Robotics
Hirose Electric Humanoid Robotics offers connector solutions for four key system areas of humanoid robotics: the head, torso, upper body, and lower body. The connector solutions include compact interconnects, hybrid power and signal interfaces, high-speed and Ethernet mating interfaces, and waterproof options. These connectors provide secure mating and shielding and are ideal for compact, high-density designs, including those with vibration or requiring durability. This comprehensive connector portfolio from Hirose Electric is ready to meet the challenges of today's humanoid robotics applications.
Features
- Board-to-board, FPC/FFC, wire-to-board, and cable connectors
- Covers power, signal, data, Ethernet, USB Type-C®, and optical active interfaces
- High-speed signal integrity for camera, LiDAR, and sensor data
- Secure mating and shielding for vibration-prone assemblies
- Automotive-grade reliability for long-term operation
- Compact, high-density layouts for tight PCB stacking and routing
Applications
- Head assembly
- Cameras
- LiDAR
- Microphones
- Speakers
- Indicator lights
- Facial-movement mechanisms
- Torso
- CPU/GPU
- Power distribution
- Battery systems
- Multiple PCBs
- Internal communication
- Major I/O
- Upper body
- Arms
- Shoulders
- Elbows
- Complex dexterous hand/gripper systems
- Lower body
- Legs
- Hips
- Knees
- Feet
- Focuses on balance, high-load actuators, stability, shock, and mobility sensors
Head Assembly
• Head Assembly Connectors
Hirose Electric BF4M Optical Active Connectors
Enables electromagnetic noise-free, insulated, long-distance, high-speed transmission.
Hirose Electric DF40F Board-to-Board Connector
Supports high-speed transmission PCI-ex Gen.4 (16Gbps) and MIPI D-PHY ver.1.1 (1.5Gbps).
Hirose Electric DF81 Board-to-Micro Coaxial Cable Connectors
0.4mm pitch and low height of 0.9mm in a space-saving, single-row design with horizontal mating.
Hirose Electric FH34 FPC/FFC ZIF Connectors
0.5mm pitch, 1.0mm height above the board, and 3.8mm width, ideal for space-saving applications.
Hirose Electric Interfaz de acoplamiento con Ethernet Industrial ix
Interfaz de acoplamiento estandarizada y miniaturizada con Ethernet que cumple con los criterios IEC/PAS 61076-3-124.
Torso
• Torso Connectors
Hirose Electric Conectores USB Tipo-C® de grado automotriz AU1
Automotive-grade USB Type-C® connectors engineered to meet USCAR-2 and USCAR-30 standards.
Hirose Electric CX USB Type-C® Connectors
Ideal interface for devices across the consumer, industrial machinery, and automotive markets.
Hirose Electric DF22 EnerBee™ Connectors
Single position connector 30A of current with a #10 AWG conductor and realiable interior lock
Hirose Electric DF40GL 0.4mm-Pitch Positive Lock Connectors
Eliminates need for shock-absorbent material, design prevents offset mating caused by a drop impact.
Hirose Electric FX23 High-Speed 0.5mm Pitch Floating Connectors
Supports high current ratings and high-speed transmission of up to 8Gbps (maximum).
Hirose Electric IT14 Low-Profile BGA Mezzanine Connectors
Supports high-speed differential signals up to 56Gbps NRZ/112Gbps PAM4, self-mating design.
Hirose Electric TB4 Automotive, 1.0mm FPC/FFC-to-Board Connectors
High-performance, automotive-grade components with a 1.0mm pitch and a center-lock design.
Hirose Electric ZE05 2mm Automotive Interface Connectors
2mm pitch automotive connectors providing +125°C high heat resistance and high vibration resistance.
Hirose Electric ZH05 0.5mm Wire-to-Board Connectors
Short-circuit, electric shock prevention design and contributes to reducing the end product size.
Hirose Electric Interfaz de acoplamiento con Ethernet Industrial ix
Interfaz de acoplamiento estandarizada y miniaturizada con Ethernet que cumple con los criterios IEC/PAS 61076-3-124.
Upper Body
• Upper Body Connectors
Hirose Electric BK13 Low-Profile Hybrid FPC-to-Board Connectors
Low-profile design with high current power supply capability, rated current of 5A for power contact.
Hirose Electric BM28 Connectors
Board-to-board & board-to-FPC connectors with 0.35mm pitch, 0.6mm height, and superior reliability.
Hirose Electric BM50 Power/Signal Hybrid FPC-to-Board Connectors
0.35mm pitch, 0.6mm stacking height, 15A rated current connectors.
Hirose Electric DF22 EnerBee™ Connectors
Single position connector 30A of current with a #10 AWG conductor and realiable interior lock
Hirose Electric DF51 2mm Pitch Wire-to-Board Connectors
2mm pitch, positive-lock, crimp-type connectors with single- and double-row options.
Hirose Electric DF58 ViSe Lock Wire-to-Board Connectors
Compact, 1mm stacking height, features proprietary vertical-insertion swing-extraction lock design.
Hirose Electric DF61 / DF61Y Swing-Lock Lighting Connectors
Features a unique swing-lock mating style for use in high-power lighting applications.
Hirose Electric DF62W Water-Resistant Slim In-line Connectors
Designed for internal wiring and features a smooth contour for connection inside small spaces.
Hirose Electric KW30 1mm-Pitch Wire-to-Board Connectors
1mm pitch connectors with a two-point contact system in a contact deflection prevention design.
Hirose Electric LF Mini Waterproof Circular Connectors
High current rating capacity and bayonet lock that assures secure vibration resistant mating.
Lower Body
• Lower Body Connectors
Hirose Electric BK13 Low-Profile Hybrid FPC-to-Board Connectors
Low-profile design with high current power supply capability, rated current of 5A for power contact.
Hirose Electric BM28 Connectors
Board-to-board & board-to-FPC connectors with 0.35mm pitch, 0.6mm height, and superior reliability.
Hirose Electric BM50 Power/Signal Hybrid FPC-to-Board Connectors
0.35mm pitch, 0.6mm stacking height, 15A rated current connectors.
Hirose Electric DF22 EnerBee™ Connectors
Single position connector 30A of current with a #10 AWG conductor and realiable interior lock
Hirose Electric DF51 2mm Pitch Wire-to-Board Connectors
2mm pitch, positive-lock, crimp-type connectors with single- and double-row options.
Hirose Electric DF62W Water-Resistant Slim In-line Connectors
Designed for internal wiring and features a smooth contour for connection inside small spaces.
- Hirose Electric