Guerrilla RF GRF50x0 Power LNAs
Guerrilla RF GRF50x0 Power-LNAs are high linearity power amplifiers (PA) with ultra-low noise figures (NF) for demanding first, second or third stage LNA applications. Wideband tunes deliver excellent P1dB, IP3, and NF over various bands. These Guerrilla RF high-performance devices can be tuned from 0.01GHz to 6.0GHz with >30% fractional bandwidths. Typical applications are linear driver amps for high PAR waveforms like LTE and WCDMA, small cell cellular repeaters, and signal boosters.Features
- Flexible bias voltage and current
- Process: GaAs pHEMT
- Single match
- GRF5010: 1.7 to 3.8GHz
- GRF5020: 1.7 to 2.7GHz
- GRF5020: 3.0 to 4.0GHz
- GRF5020: 5.1 to 5.9GHz
- GRF5040: 1.6 to 3.0GHz
- Gain
- GRF5010: 17.5dB at 2.5GHz
- GRF5020: 17dB at 2.5GHz
- GRF5040: 15.5dB at 2.5GHz
- NF
- GRF5010: 0.70dB at 2.5GHz
- GRF5020 EVB: 0.80dB at 2.5GHz
- GRF5040 EVB: 0.82dB at 2.5GHz
- OP1dB
- GRF5010: +28.5dBm at Vdd: 8.0 volts
- GRF5020: +30.5dBm at Vdd: 10.0 volts
- GRF5040: +30.8dBm at Vdd: 10.0 volts
- OIP3
- GRF5010: +44.0dBm at Vdd: 8.0 volts
- GRF5020: +47.0dBm at Vdd: 8.0 volts
- GRF5040: +47.0dBm at Vdd: 8.0 volts
Applications
- Second or third stage LNA requiring high linearity and low noise
- Linear driver amp for high PAR waveforms: such as LTE and WCDMA
- Small cells
- Cellular repeaters and signal boosters
- Microwave backhaul
- C-Band amplifiers
Block Diagram
Additional Resources
- GRF5010 100 to 400MHz
- GRF5010 10 to 200MHz Linear Driver PA
- GRF5010 4250 to 4350MHz
- GRF5010 3400 to 3800MHz
- GRF5010 70 to 150MHz
- GRF5010 700 to 2700MHz
- GRF5010 700 to 960MHz
- GRF5010 3400 to 3800MHz Alternative
- GRF5010 EVB213 900 to 1300MHz
- GRF5010 EVB232 5300 to 5900MHz
- GRF5020 30 to 2500MHz
- GRF5020 80 to 1000MHz
- GRF5020 470 to 870MHz
- GRF5020 500 to 3000MHz
- GRF5020 1300 to 2700MHz WCDMA TM1 ACLR
- GRF5040 30MHz
- GRF5040 1200 to 1400MHz
- GRF5040 1500 to 1600MHz
- GRF5040 30 to 2500MHz
- GRF5040 900 to 1300MHz
- GRF5040 1610 to 1630MHz
- GRF5040 100 to 800MHz
- GRF5040 EVB206 470 to 698MHz 9V
- GRF5040 EVB207 1350 to 1525MHz 9V
- Designing for Low Noise and Excellent Matching in Amplifier Applications
- Amplifier Design: Improving Gain Flatness Without Sacrificing Return Loss
- Customizing an Amplifier's Psat Output level
- Proper Procedures for Powering Up and Powering Down an RF Amplifier
- Design Considerations for Ensuring Amplifier Stability
- Is Matching the LNA Input for ΓOPT Always Worth the Effort?
- Designing an Amplifier Lineup for SDARS Applications
- Designing a High Performance, Single-SAW SDARS Solution
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Descripción | Frecuencia de trabajo | P1dB: punto de compresión | Ganancia | Voltaje de alimentación operativo | NF - Figura de ruido | Corriente de suministro operativa |
|---|---|---|---|---|---|---|---|---|
| GRF5020 | ![]() |
Amplificador de RF .1-3.8GHz Gain 17dB OP1dB 30.5dBm | 10 MHz to 6 GHz | 30.5 dBm | 17 dB | 4.5 V to 10 V | 0.7 dB | 110 mA |
| GRF5010 | ![]() |
Amplificador de RF .01-6GHz NF .7dB Gain 17.5dB | 10 MHz to 6 GHz | 28.5 dBm | 17.5 dB | 4.5 V to 8 V | 0.7 dB | 80 mA |
| GRF5040 | ![]() |
Amplificador de RF 0.1-3.8GHz Gain 15.5dB | 100 MHz to 3.8 GHz | 30.8 dBm | 15.5 dB | 4.5 V to 10 V | 0.67 dB | 160 mA |
Publicado: 2016-02-01
| Actualizado: 2023-05-24