MediaTek Genio 700 (MT8390) Edge-AI IoT Platforms
MediaTek Genio 700 (MT8390) High-Performance Edge-AI IoT Platforms are for smart homes, interactive retail, and industrial and commercial applications. These 700 platforms feature unrivaled responsiveness in edge processing, remarkable multimedia capabilities, and a seamless multitasking operating system. The Genio 700 platforms are equipped with many sensors and connectivity options.
Features
- Leading 6nm chip design
- Arm® Cortex®-A78 octa-core CPU including 2x super cores and Arm Cortex-A55 6x efficiency cores
- Up to 8GB of quad-channel memory
- Integrated Mali-G57 GPU to support dual display and AV1/H.265/H.264 codec
- Embedded powerful multi-core AI processors for Edge AI applications
- -20°C to 95°C operating temperature range (consumer-grade)
- -40°C to 105°C operating temperature range (industrial-grade)
- Support 32MP@30fps camera with internal ISP
- Flexible high speed I/O interface to support Wi-Fi-6 and 5G Sub-6 module
- I/O support 1x PCIe Gen2, 1x USB 3.1, 2x USB 2.0 OTG/Host and 1x Giga Ethernet MAC
- Support Android/ Linux Yocto/ Ubuntu OS
Applications
- Digital signage
- Desktop POS
- Edge AI
- IoT gateway
- HMI
- Fitness
- Smart home appliances
Videos
Block Diagram
Genio Portfolio
Publicado: 2023-05-17
| Actualizado: 2026-04-17