u-blox ZED-X20P All-Band High Precision GNSS Modules
u-blox ZED-X20P All-Band High Precision GNSS Modules integrate all-band GNSS with signal modernization and innovative positioning algorithms using Real-time Kinematics (RTK), PPP-RTK, and Precise Point Positioning (PPP) technologies in a compact, energy-efficient form factor. The u-blox ZED-X20P concurrently processes signals from the GPS, Galileo, BeiDou, QZSS, and NavIC constellations across all GNSS bands, including the L-band. The high level of integration on a single-chip receiver enables new system architectures and creates value for industrial navigation and robotics markets in products such as unmanned autonomous vehicles (UAVs), guidance systems, and auto-steering applications.
With a very high update rate, the ZED-X20P module is ideal for control applications, ensuring smooth and reliable operation. For advanced users, pristine raw data features minimal cycle slips and exceptionally low noise in carrier range and pseudo-range measurements. ZED-X20P protects system integrity with multi-layered defenses, including a Root of Trust, jamming/spoofing detection, cryptographic authentication of navigation messages through Galileo OSNMA, and more. High-value, application-specific features such as a moving baseline are also available.
The receiver enables easy integration, helping product developers bring ideas to market quickly. ZED-X20P natively supports a range of correction services, striking the perfect balance between performance and data usage. It supports standard RTCM corrections for Virtual Reference Stations (VRS) in a Network RTK or a local base station setup. SPARTN-format SSR correction service broadcasts are also supported for mass-market applications, and direct reception of PPP global services simplifies deployments.
Features
- Professional grade all-band, all-constellation GNSS receiver
- Best position accuracy and availability in different environments
- RTK, PPP-RTK, and PPP algorithms expanding the limits of performance
- High-quality GNSS raw data
- u-blox end-to-end hardened security
Applications
- UAVs
- Guidance systems
- Auto-steering
- High precision positioning
Specifications
- Receiver type
- 672-channel u-blox X20 engine
- GPS L1C/A, L2C, L5
- GAL E1B/C, E5a, E6
- BDS B1I, B1C, B2a, B3I
- QZSS L1C/A, L1C/B, L2C, L5, L6
- NavIC L1, L5
- SBAS L1C/A
- Up to 25Hz RTK navigation update rate
- Position accuracy
- 0.01m + 1 ppm CEP for RTK
- 0.10m CEP for PPP
- Convergence time
- <10s for RTK
- <120s for PPP
- Acquisition
- 27s cold start
- 2s aided start
- 2s reacquisition
- Sensitivity
- -167dBm tracking and navigation
- -148dBm cold start
- -157dBm hot start
- -16odBm reacquisition
- Assistance
- AssistNow Online
- OMA SUPL and 3GPP compliant
- TCXO oscillator
- Built-in RTC crystal
- CW detection anti-jamming
- Advanced anti-spoofing algorithms and OSNMA
- Flash memory
- Moving base for attitude sensing and heading applications
- Active supported antennas
- Interfaces
- Serial interfaces
- Two UART
- One SPI
- One DDC (I2C compliant)
- Digital I/O
- Configurable time pulse
- EXTINT input for wakeup
- RTK fix status
- GEOFENCE status
- 0.25Hz to 10MHz configurable time pulse range
- NMEA, UBX binary, RTCM v. 3.4, and SPARTN v. 2.0.2 protocols
- Serial interfaces
- Electrical
- 2.7V to 3.6V supply voltage range
- 60mA power consumption at 3.0V (all constellations, continuous)
- 1.65V to 3.6V backup supply range
- Location services
- AssistNow A-GNSS service
- PointPerfect GNSS augmentation service
- 54-pin LGA (land grid array) package, 17mm x 22mm x 2.4mm size
- Environmental data, quality, and reliability
- -40°C to +85°C operating temperature range
- MIL-STD-810G (Category 24, 7.7g RMS) vibration
- RoHS-compliant (2015/863/EU)
- Halogen-free, Green device
- EU Radio Equipment Directive compliant 2014/53/EU
- Qualified for environmental testing according to u-blox qualification policy, based on a subset of AEC-Q104
- Manufactured and fully tested in ISO/TS 16949-certified production sites