u-blox NORA-B2 Stand-Alone BLUETOOTH® 6 LE Modules
u-blox NORA-B2 Stand-Alone BLUETOOTH® 6 Low Energy (LE) Modules feature ultra-low power and are based on the nRF54 System-on-Chips (SoCs) from Nordic Semiconductor. These power-efficient modules support Bluetooth LE 6, Zigbee®, and Thread/Matter technologies in a compact and secure format. The modules provide IoT devices with the processing power for edge computing and machine learning without additional components. The NORA-B2 series consumes up to 50% less current compared to previous generations of Bluetooth LE modules, resulting in smaller batteries or longer battery life in end products. These modules are ideal for Internet of Things (IoT) applications such as industrial automation, healthcare, smart homes, and asset tracking tags.u-blox NORA-B2 stand-alone modules provide next-generation security features, including tamper detection. The modules come with global certifications and are available in two antenna variations: an antenna pin or an embedded PCB antenna.
Features
- Bluetooth LE 6 module for ultra-low power IoT applications
- Professional-grade modules supporting Thread, Zigbee, and Matter
- High-performance Arm® Cortex®-M33 for demanding applications
- Next-generation security features, including tamper detection
- Direction-finding support for indoor positioning
- Variants with antenna pin and embedded antenna
- Dimensions
- 10.4mm x 11.2mm x 1.9mm (antenna pin)
- 10.4mm x 14.3mm x 1.9mm (embedded PCB antenna)
- Global certification
- -40°C to +85°C operating temperature range
Applications
- IoT
- Industrial automation
- Healthcare
- Smart home
- Asset tracking tags
Infographic
Resources
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| NORA-B216-00B | ![]() |
Módulos Bluetooth - 802.15.1 Bluetooth LE module, (open CPU), pcb antenna, nRF54L10 chip |
| NORA-B211-00B | ![]() |
Módulos Bluetooth - 802.15.1 Bluetooth LE module (open CPU), pin antenna connect, nRF54L10 chip |
| NORA-B221-00B | ![]() |
Módulos Bluetooth - 802.15.1 Bluetooth LE module, (open CPU), pin antenna connect, nRF54L05 chip |
| NORA-B226-00B | ![]() |
Módulos Bluetooth - 802.15.1 Bluetooth LE module, (open CPU), pcb antenna, nRF54L05 chip |
| NORA-B261-00B | Módulos Bluetooth - 802.15.1 Bluetooth low energy module, u-connectXpress, antenna pin connect | |
| NORA-B266-00B | Módulos Bluetooth - 802.15.1 Bluetooth low energy module, u-connectXpress, antemma pin connect | |
| NORA-B201-00B | ![]() |
Módulos Bluetooth - 802.15.1 nRF54L15, antenna pin, open CPU |
| NORA-B206-00B | ![]() |
Módulos Bluetooth - 802.15.1 nRF54L15, PCB antenna, open CPU |
| NORA-B276-00B | Módulos Bluetooth - 802.15.1 Bluetooth low energy module, u-connectXpress, pcb antenna |
Publicado: 2024-04-08
| Actualizado: 2025-09-18