TE Connectivity Infrastructure Antennas

TE Connectivity's (TE) Infrastructure Antennas are wideband baton, Yagi, and log-periodic antennas for indoor/outdoor applications. The TE L001065-01 and L001066-0 are omnidirectional baton infrastructure antennas for 400MHz and UHF operations, broadcast, wireless access systems, and trunking communications. The L001067-01 is a log-periodic 5G antenna with an ultra-wideband cellular and WLAN global frequency range of 617MHz to 6000MHz. The L001068-01 is a 4G and cellular Yagi antenna for Wi-Fi® HaLow, ISM, and LoRa.

Features

  • L001065-01
    • 400MHz to 430MHz wideband frequency coverage
    • Rugged radome
    • Suitable for indoor and outdoor operations
    • Mast-mountable with supplied bracket
  • L001066-01
    • 380MHz to 450MHz wideband frequency coverage
    • Rugged radome
    • Suitable for indoor and outdoor operations
    • Mast-mountable with supplied bracket
  • L001067-01
    • 617MHz to 6000MHz cellular and WLAN frequency range
    • Pole-mount or wall-mount with supplied mounting hardware
    • Aesthetic appearance
    • UV-protected housing
  • L001068-01
    • 698MHz to 960MHz wideband frequency coverage
    • Vertical or horizontal polarization
    • Suitable for outdoor operations
    • Mast-mountable with supplied bracket

Applications

  • L001065-01 and L001066-01
    • 400MHz and UHF operations
    • Indoor/outdoor
    • Broadcast
    • Wireless access systems
    • Trunking communications
  • L001067-01
    • Cellular/5G/WLAN repeaters
    • Indoor/outdoor
    • Cellular/WLAN extenders
    • Wireless internet service provider (WISP) equipment
    • Non-line of sight (NLOS)
  • L001068-01
    • 4G and cellular operation for 700/800/900 MHz bands
    • Indoor/outdoor
    • Wi-Fi HaLow, ISM, and LoRa
    • NLOS
    • Trunking communications

L001065-01 Mechanical Drawing

Mechanical Drawing - TE Connectivity Infrastructure Antennas

L001066-01 Mechanical Drawing

Mechanical Drawing - TE Connectivity Infrastructure Antennas

L001067-01 Mechanical Drawing

Mechanical Drawing - TE Connectivity Infrastructure Antennas

L001068-01 Mechanical Drawing

Mechanical Drawing - TE Connectivity Infrastructure Antennas
Publicado: 2025-11-06 | Actualizado: 2025-11-19