Teltonika RUT361 Industrial Cellular Router
Teltonika RUT361 Industrial Cellular Router is a robust cellular router with speeds of up to 300Mbps with carrier aggregation. This is vital for IoT solutions demanding uninterrupted networks in challenging environments. This RUT361 router supports sending and reading unstructured supplementary service data messages. The remote monitoring, advanced security features, and WAN failover make this LTE Cat 6 router feature-rich. The two Wi-Fi® antennas ensure greater device applicability in diverse M2M applications.Features
- MOBILE:
- 4G (LTE) – Cat 6 up to 300Mbps, 3G – up to 42Mbps
- IMSI, ICCID, operator, operator state, data connection state, network type, CA indicator, bandwidth, connected band, signal strength (RSSI), SINR, RSRP, RSRQ, EC/IO, RSCP, data sent/received, LAC, TAC, cell ID, ARFCN, UARFCN, EARFCN, MCC, and MNC status
- SMS status, SMS configuration, send/read SMS via HTTP POST/GET, EMAIL to SMS, SMS to EMAIL, SMS to HTTP, SMS to SMS, scheduled SMS, SMS autoreply, and SMPP
- USSD supports sending and reading unstructured supplementary service data messages
- Operator black/white list (by country or separate operators)
- Possibility to use different PDNs for multiple network access and services
- Band lock - used band status display
- Auto APN
- Direct connection (bridge) between mobile ISP and device on LAN
- Router assigns its mobile WAN IP address to another device on LAN
- Wireless:
- 802.11 b/g/n, 2x2 MIMO, Access Point (AP), and Station (STA) wireless mode
- WPA2-Enterprise - PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP, OWE; AES-CCMP, TKIP, auto-cipher modes, client separation, EAP-TLS with PKCS#12 certificates, and disable auto-reconnect wi-Fi security
- ESSID stealth mode
- Up to 50 Wi-Fi® users simultaneous connections
- Wireless mesh (802.11s), fast roaming (802.11r), BSS transition management (802.11v), and radio resource measurement (802.11k)
- Wireless MAC filter whitelist and blacklist
- IoT Platforms:
- Cloud of Things allow monitoring of device data, mobile data, network info, and availability
- ThingWorx allows monitoring of WAN Type, WAN IP, mobile operator name, mobile signal strength, and mobile network type
- Azure IoT Hub can send device IP, number of bytes send/received, temperature, PIN count to Azure IoT Hub server, mobile connection state, Network link state, IMEI, ICCID, model, manufacturer, serial, revision, IMSI, SIM state, PIN state, GSM signal, WCDMA RSCP, WCDMA EC/IO, LTE RSRP, LTE SINR, LTE RSRQ, CELL ID, operator, operator number, and connection type
- Network:
- Static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, NHRP), and policy-based routing
- TCP, UDP, IPv4, IPv6, ICMP, NTP, DNS, HTTP, HTTPS, FTP, SMTP, SSL v3, TLS, ARP, VRRP, PPP, PPPoE, UPNP, SSH, DHCP, Telnet, SMPP, SNMP, MQTT, and Wake On Lan (WOL) network protocols
- VoIP passthrough support H.323 and SIP-alg protocol NAT helpers, allowing proper routing of VoIP packets
- Firewall status page allows to view all Firewall statistics, rules, and rule counters
- Ports management allows to view device ports, enable and disable each of them, turn auto-configuration on or off, change their transmission speed, and so on
- Static and dynamic IP allocation, DHCP relay, DHCP server configuration, status, static leases: MAC with wildcards
- DDNS support >25 service providers; others can be configured manually
- System characteristics:
- Mediatek CPU, 580MHz, and MIPS 24KEc
-
- 128MB and DDR2 RAM
- 16MB serial NOR flash FLASH storage
- Ethernet:
- 1 x WAN port 10/100Mbps, compliance IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX
- 1 x LAN ports, 10/100Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
- VPN:
- IKEv1, IKEv2, with 14 encryption methods for IPsec (3DES, DES, AES128, AES192, AES256, AES128GCM8, AES192GCM8, AES256GCM8, AES128GCM12, AES192GCM12, AES256GCM12, AES128GCM16, AES192GCM16, and AES256GCM16)
- GRE tunnel and GRE tunnel over IPsec support
Kit Contents
- Router RUT361
- 18W PSU
- 2x Mobile antennas (swivel, SMA male)
- 2x Wi-Fi antennas (swivel, RP-SMA male)
- Ethernet cable (1.5m)
- SIM adapter kit
- Quick Start Guide (QSG)
- Packaging box
Hardware Overview
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Publicado: 2024-07-30
| Actualizado: 2025-05-08