Digi XBee® 3 Global LTE Cat 4 Smart Modems
DIGI XBee® 3 Global LTE Cat 4 Smart Modems offer an easy way to integrate higher-bandwidth cellular connectivity into an OEM device or IoT gateway. These devices allow users to switch between multiple frequencies and wireless protocols as needed. The XBee 3 Global LTE Cat 4 modules can be easily configured and controlled from a central platform called DIGI Remote Manager®. These modules are integrated with MicroPython programmability to enable custom scripting directly on the modems.The Global LTE Cat 4 smart modems have built-in DIGI TrustFence® security, identity, and data privacy features. These features use multiple layers of control to protect against new and evolving cyber threats. These devices accelerate time-to-market for designers, OEMs, and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. The XBee 3 Global LTE Cat 4 smart modems are ideal for applications that require variable bandwidth usage, such as monitoring systems, digital signages, and smart agriculture.
Features
- Integrated MicroPython programmability enables custom scripting directly on the modem
- 2G and 3G fallback and GNSS for accurate location services
- Transparent and API modes simplify software design
- MQTT support for Microsoft Azure and Amazon AWS
- FCC-certified and end-device-certified with major carriers
- Direct USB for easy PPP integration option
- Integrated with DIGI TrustFence security framework
- Easy to manage with DIGI XBee Studio® and DIGI Remote Manager
- BLUETOOTH® Low Energy for beaconing, connecting to Bluetooth sensors, and local configuration using the DIGI XBee mobile app
- Includes SIM, ready to activate and begin using
Applications
- Monitoring systems
- Digital signages
- Smart agriculture
Application Example
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| XB3-C-G4-UT-001 | ![]() |
Módems Digi XBee 3 Global LTE Cat 4, GNSS, 2G+3G fallback, Thales PLS83-W, No SIM |
| XB3-C-G4-UT-101 | ![]() |
Módems Digi XBee 3 Global LTE Cat 4, GNSS, 2G+3G fallback, Thales PLS83-W, AT&T SIM |
| XB3-C-G4-UT-102 | ![]() |
Módulos celulares Digi XBee 3 Global LTE Cat 4, GNSS, 2G+3G fallback, Thales PLS83-W, Verizon SIM |
Publicado: 2024-09-18
| Actualizado: 2025-01-09