Teltonika TRB160 4G LTE Gateway
Teltonika TRB160 4G LTE Gateway is an ultra-small, lightweight, and energy-efficient IoT gateway. This IoT gateway is equipped with mission-critical LTE Cat 6, Gigabit Ethernet, and a virtual network interface via USB Type-C™. The TRB160 gateway features up to 300Mbps cellular speed with carrier aggregation and protocols such as OPC UA, Modbus, Data to Server, MQTT, DNP3, and DLM. This IoT gateway operates at -40°C to 75°C temperature range and 10% to 90% non-condensing humidity. The TRB160 gateway is IP30 ingress protection rated with DIN rail, wall mount, and flat surface mounting options. This IoT gateway comprises anodized aluminum housing and panel casing material. The TRB160 gateway is ideal for industrial-grade protocols for M2M communication and IoT applications.Features
- Mobile:
- Mobile module:
- 4G (LTE) – Cat 6 up to 300Mbps
- 3G – up to 42Mbps
- Auto APN
- Supports sending and reading Unstructured Supplementary Service Data messages (USSD)
- Direct connection (bridge) between mobile ISP and device on LAN
- Router assigns its mobile WAN IP address to another device on LAN
- Mobile module:
- Ethernet:
- 1 x ETH port and10Mbps/100Mbps/1000Mbps
- Compliance with IEEE 802.3, IEEE 802.3u, and 802.3az standards
- Supports auto MDI/MDIX crossover
- Network:
- Routing:
- Static routing
- Dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP)
- Policy-based routing
- Firewall with port forward, traffic rules, and custom rules
- Traffic priority queuing by source/destination, service, protocol or port, WMM, and 802.11e
- Balance internet traffic over multiple WAN connections
- Routing:
- Security:
- Authentication:
- Pre-shared key
- digital certificates
- X.509 certificates
- TACACS+
- Radius
- IP and login attempts block
- Time-based login blocking
- Built-in random password generator
- Port and tag-based VLAN separation
- Flexible access control of TCP, UDP, ICMP packets, and MAC address filter
- Authentication:
- VPN:
- OpenVPN: Multiple clients and a server can run simultaneously, 27 encryption methods
- Client/Server instances can run simultaneously and L2TPv3, L2TP over IPsec support
- IoT platforms:
- Cloud of things allows monitoring of device data, mobile data, network info, and availability
- WAN type, WAN IP, mobile operator name, mobile signal strength, and mobile network type ThingWorx
- System characteristics:
- CPU: Qualcomm, 1.2Ghz, and Arm® Cortex-A7
- 128MB RAM
- 256MB FLASH storage
- Firmware customization:
- RutOS (OpenWrt based Linux OS) operating system
- Supported languages: Busybox shell, Lua, C, and C++
- Input/output:
- Input:
- 1 x digital input
- 0V to 6V detected as logic low
- 8V to 30V detected as logic high
- Output:
- 1 x digital output
- Open collector output
- Maximum output 30V, 300mA
- Input:
- Power:
- Connector:
- 1 x 4-pin industrial DC power socket
- 1 x USB Type-C™
- Power consumption:
- Idle: <0.25W
- Maximum: <3.3W
- Physical interfaces:
- 2 x SMA for mobile antennas
- 1 x internal SIM slot (Mini-SIM – 2FF), 1.8V/3V, and eSIM (optional)
- Connector:
- -40°C to 75°C operating temperature range
- 10% to 90% non-condensing operating humidity
- IP30 ingress protection rating
- 83mm x 25mm x 74.2mm dimesnion
- Anodized aluminum housing and panel casing material
- DIN rail, wall mount, and flat surface mounting options
Applications
- Industrial-grade protocols for M2M communication
- Internet of Things (IoT)
Kit Contents
- TRB160
- 9W PSU
- 2 x mobile antenna (magnetic mount, SMA male, and 3m cable)
- USB Type-C™ cable (0.8m)
- 1x hex key
- Ethernet cable
- Quick Start Guide (QSG)
Hardware Overview
Addittional Resource
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Publicado: 2024-07-09
| Actualizado: 2025-05-08