BittWare IA-860m Altera Agilex™ 7 M-Series FPGA Card

BittWare IA-860m Altera Agilex™ 7 M-Series FPGA Card is designed for throughput and memory-intensive applications. This FPGA card features an extensive memory hierarchy, with integrated high-bandwidth memory (HBM2e) and a hard memory Network-on-Chip (NoC) for maximum memory bandwidth. The IA-860m M-series FPGA card combines I/O and memory capabilities by leveraging the Agilex 7 chip's distinctive tiling architecture. This FPGA card supports Altera oneAPI™, facilitating an abstracted development flow that significantly streamlines code reuse across diverse architectures. The IA-860m FPGA card operates within the +5°C to +35°C temperature range. This FPGA card is ISO 9000, ISO 9001, conflict mineral policy, and CE certified. Typical applications include cloud computing, advanced analytics, artificial intelligence, high-performance computing, and factory automation.

Features

  • Flexible expansion IO
  • Supports Altera oneAPI™
  • PCIe Gen5 and CXL support
  • 800GB/s memory bandwidth
  • 400G networking

Applications

  • Cloud computing
  • Advanced analytics
  • Artificial intelligence
  • High-performance computing
  • Factory automation

Specifications

  • FPGA:
    • Altera Agilex 7 AGM039 (default):
      • R47A package
      • 32GB HBM2e
      • FPGA includes ARM HPS
      • CXL with XCVR speed grade 1 (CXL IP is licensed and purchased separately)
  • ARM HPS:
    • Dedicated 40-bit DDR4
    • Dedicated flash memory for booting ARM
    • Optional 1GbE interface
  • 2Gbit on-board flash memory for booting FPGA
  • Electrical:
    • On-board power derived from PCIe slot 12V and 12-pin AUX power connector
    • Power dissipation is application-dependent
  • 111.15mm x 312.00mm dimensions
  • USB access to BMC, USB-JTAG, and USB-UART
  • Board management controller:
    • Power sequencing and reset
    • Voltage, current, and temperature monitoring:
      • Protection shut-down
    • Clock configuration
    • Low bandwidth BMC-FPGA communications with SPI link
    • PLDM support
    • Card-level security:
      • BMC Root of Trust
      • BMC and FPGA secure boot
      • BMC and FPGA secure upgrade
      • Key management
    • RTC with battery backup
  • +5°C to +35°C operating temperature range
  • UKCA and ICES, CE, and FCC approved
  • RoHS compliant

Development Tools

  • System development: BittWare SDK, including PCIe driver, libraries, and board monitoring utilities
  • Application development supported design flows
    • Altera FPGA oneAPI™ Base Toolkit
    • Altera High-Level Synthesis (C/C++)
    • Quartus Prime Pro (HDL, Verilog, and VHDL)

Compliances

           •  FCC (USA) 47CFR15.107 / 47CFR15.109
           •  CE (Europe) EN 55032:2015 / EN 55035:2017 / EN 61000-3-2:2019 + A1:2021 / EN 610003-3:2013
           •  UKCA (United Kingdom) BS EN 55032:2015 / BS EN 55035:2017 / BS EN 61000-3-2:2019 +
           •  ICES (Canada) ICES-003 issue 7

Videos

Block Diagram

Block Diagram - BittWare IA-860m Altera Agilex™ 7 M-Series FPGA Card
Publicado: 2024-01-15 | Actualizado: 2025-10-15