E-Switch RCA1913 Rocker Switches

E-Switch RCA1913 Rocker Switches are fully sealed with nylon 66 construction and offer a SPST or SPDT contact arrangement. These switches feature an ingress protection rating of IP68 and UL/ENEC certified electrical ratings up to 16A, combined to provide an in-demand solution for various industries and markets. RCA1913 switches fit a 19mm x 13mm panel cutout with numerous terminal options: quick connect, solder, PC pin, PC pin right-angle, and wire leads. Suitable markets for RCA1913 rocker switches from E-Switch include industrial, appliance, audio/visual, and medical.

Features

  • Full IP68 protection
  • SPST, SPDT contact arrangement
  • Multiple termination options
  • Fully sealed

Applications

  • Industrial
  • Appliance
  • Audio/visual
  • Medical

Specifications

  • Electrical ratings
    • 16(8)A, 125/250VAC
    • 10(4)A, 125/250VAC
    • 16A, 30VDC
  • 19mm x 13mm panel cutout
  • 10,000 cycles of electrical life
  • 20mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance at 500VDC
  • Nylon 66 UL 94V-2 base material
  • PC/nylon 66 UL 94V-2 actuator
  • 0°C to +55°C operating temperature range

Markets

Infographic - E-Switch RCA1913 Rocker Switches
Publicado: 2025-10-02 | Actualizado: 2025-11-19