Delta IA ASDA-B3 Standard Delta Servo Systems
Delta IA ASDA-B3 Standard Delta Servo Systems provide high tolerance and stable operation with high-precision motion control functions. These systems create a highly efficient, user-friendly operation environment while optimizing production efficiency and output value. The units support 24-bit incremental and absolute encoders and offer EtherCAT communication speeds up to 8Khz, and motor speeds up to 6000rpm with 350% maximum torque. Other features include auto-tuning, improved stability, and embedded safe torque off (STO) safety integrity level 2 (SIL2). Delta IA ASDA-B3 Standard Delta Servo Systems come with advanced motor control functions such as gain adjustment, system modeling, and vibration suppression.
Features
- High responsiveness and excellent performance shorten settling time by 40% (compared to previous models)
- Supports 24-bit incremental and absolute encoders
- Motor speed up to 6000rpm and 350% maximum torque
- User-friendly graphic interface
- Advanced functions: gain adjustment function, system analysis interface, vibration suppression, and system modeling function
- Embedded STO SIL2
- EtherCAT communication speed up to 8Khz
Applications
- Machine tools
- Industrial robots
- Printing
- Packaging
- Textiles
- Warehousing
- Medical
Videos
24-bit Absolute Encoder
Additional Resources
Accessories
Publicado: 2023-11-15
| Actualizado: 2026-02-03