Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical Alarms

Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical Alarms offer multiple levels of sound tone intensity. These medical alarms include DC circuitry with speaker technology and a 10cm dB distance. The 45mm speaker alarms are approved by UL and cUL to IEC 60601-1-8 AMD2. Typical applications include cardiac monitoring, heart failure, general diagnostics, drug and fluid delivery, perfusion, temperature/energy regulation, and ventilation. 

Features

  • DC circuitry included
  • Models approved by UL and cUL to IEC 60601-1-8 AMD2 (2020)
  • UL File # MDAF2.E480572
  • cUL File # MDAF8.E480572
  • Speaker technology
  • 10cm dB distance
  • Patent No. 7880593

Applications

  • Cardiac monitoring
  • Heart failure
  • General diagnostics
  • Drug and fluid delivery
  • Perfusion
  • Temperature/energy regulation
  • Ventilation

Dimension Diagram

Mechanical Drawing - Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical Alarms
View Results ( 151 ) Page
N.º de artículo Hoja de datos Régimen de corriente Nivel de presión de sonido Régimen de voltaje
SBW12GHPC SBW12GHPC Hoja de datos 400 mA 95 dB to 105 dB 9 V to 12 V
SBW12CPC SBW12CPC Hoja de datos 400 mA 85 dB to 95 dB 9 V to 12 V
SBW12DPC SBW12DPC Hoja de datos 630 mA 85 dB to 95 dB 9 V to 12 V
SBW12EPC SBW12EPC Hoja de datos 630 mA 85 dB to 95 dB 9 V to 12 V
SBW12GLPC SBW12GLPC Hoja de datos 400 mA 85 dB to 95 dB 9 V to 12 V
SBW12GMPC SBW12GMPC Hoja de datos 400 mA 85 dB to 95 dB 9 V to 12 V
SBW12GPC SBW12GPC Hoja de datos 630 mA 85 dB to 95 dB 9 V to 12 V
SBW12PPC SBW12PPC Hoja de datos 630 mA 9 V to 12 V
SBW12TPC SBW12TPC Hoja de datos 630 mA 85 dB to 95 dB 9 V to 12 V
SBW12VPC SBW12VPC Hoja de datos 630 mA 95 dB to 105 dB 9 V to 12 V
Publicado: 2025-07-09 | Actualizado: 2025-07-22