Digi 6350-SR LTE Routers

Digi 6350-SR LTE Routers are compact, affordable, and high-performance devices designed to accelerate networking solutions and eliminate downtime. These 6350-SR LTE routers feature dual SIMs, dynamic port configuration, WAN failover, port-based VLANs, RS-232 Serial Port for remote management, WAN load balancing, and optional High-Speed Wi-Fi®. The 6350-SR routers can future-proof network infrastructure using its integrated 1002-CM Plug-In modem, VPN capabilities, and stateful firewall. These 6350-SR routers can connect to any Ethernet device and rapidly deploy/manage large networks with the help of Accelerated View™, a cloud-managed platform.

Features

  • LTE Advanced, Standard LTE, and LTE with EV-DO fallback
  • Dual SIMs
  • Dynamic port configuration
  • WAN load balancing
  • WAN failover
  • Port-based VLANs
  • Serial port for remote management
  • 5 Gb Ethernet ports
  • Connects any Ethernet device
  • 4G LTE certified Plug-In modem
  • Accelerated View cloud platform for rapid deployment and management of large networks
  • Fully configurable stateful firewall
  • Port forwarding
  • 0°C to +40°C operating temperature range

Applications

  • Retail chains
  • Distributed enterprise
  • ISP and telecom
  • Managed services

Videos

Publicado: 2018-06-13 | Actualizado: 2024-03-22