Deltron Aluminum Enclosures

Deltron Aluminum Enclosures offers an extensive range of aluminum die cast enclosures. These enclosures are ideal for housing electronic components and circuits because of their tight fitting lids.

Deltron's aluminum enclosures can be ordered with pre-drilled external mounting flanges and self-adhesive rubber seals.

View Results ( 60 ) Page
N.º de artículo Hoja de datos Color de la carcasa Longitud Color de cubierta
462-0020E Black 114 mm Black
459-0020 459-0020 Hoja de datos Unfinished 115 mm Natural
459-0140 459-0140 Hoja de datos Unfinished 80 mm Unfinished
459-0040 459-0040 Hoja de datos Unfinished 115 mm Natural
459-0080 459-0080 Hoja de datos Unfinished 223 mm Natural
459-0050 459-0050 Hoja de datos Unfinished 172 mm Natural
462-0040E Black 4.5 in Black
460-0110 460-0110 Hoja de datos Natural 166 mm Natural
456-0010 456-0010 Hoja de datos 90 mm
460-0050 460-0050 Hoja de datos Unfinished 172 mm
Publicado: 2008-02-21 | Actualizado: 2022-03-11