TE Connectivity USB Type-C® Charge-Only Receptacles
TE Connectivity's USB Type-C® Charge-Only Receptacles feature a simplified version of the standard USB Type-C interface for power-only applications. The receptacles eliminate most connectors' pins and solder points, leaving only four power and two ground pins. The 6-pin receptacles reduce complexity, failure rate, and overall product cost. TE USB Type-C Charge-Only Receptacles mate with standard USB Type-C plugs and cable assemblies for data and power transfer and require no additional hardware. The receptacles are designed to upgrade standard USB Type-C receptacles without changing the board design. The charge-only receptacles are ideal for power applications, including portable device charging, modular system interfaces, point-of-sale (POS) devices, industrial tracking/logistics, and robotics.Features
- Simplified versions of USB Type-C receptacle
- Standard USB Type-C interface
- Reduces complexity and failure rate of the connector
- Eliminates majority of connector pins and solder points, reduces cost
- Only four power pins and two ground pins
- UL 94V-0-rated insulator
- Stainless steel shell with nickel finish
- Copper alloy, gold-plated contacts
Applications
- Portable device charging
- Modular system interfaces
- POS devices
- Industrial tracking and logistics
- Robotics
Specifications
- 20N max. insertion force
- 6N min. extraction force
- 20,000-cycle durability
- -30°C to +85°C operating temperature range
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Descripción | Ángulo de montaje |
|---|---|---|---|
| 2479774-1 | ![]() |
Conectores USB USB-C Charge Only Receptacle,6 Pin, Top Mount, 1u GF | Right Angle |
| 2479774-2 | ![]() |
Conectores USB USB-C Charge Only Receptacle,6 Pin, Top Mount, 3u GF | Right Angle |
| 2480790-1 | ![]() |
Conectores USB USB-C Charge Only Receptacle,6 Pin, Vertical, Long, 3u GF | Vertical |
| 2480803-1 | ![]() |
Conectores USB USB-C Charge Only Receptacle,6 Pin, Vertical, Short, 3u GF | Vertical |
| 2480842-1 | ![]() |
Conectores USB USB Type-C Charge-Only Receptacle,6 Pin, Vertical, Short, 3u GF | Vertical |
| 2480843-1 | ![]() |
Conectores USB USB Type-C Charge-Only Receptacle,6 Pin, Top mount, 3u GF | Right Angle |
Publicado: 2024-02-20
| Actualizado: 2025-03-13