Amphenol Commercial Mini HSBridge+ Connectors
Amphenol Commercial Mini HSBridge+ Connectors are designed with a standard USB Type-C® interface and 0.5mm pitch in a smaller package size of 24mm x 14.3mm x 12.2mm. This automotive USB solution is header compliant with USCAR-30 and is performance tested according to USCAR2. These compact connectors are suitable for a wide range of environments and feature connector position assurance (CPA), TID certification, and compliance with USB 3.2 Gen 2 performance. Amphenol Commercial Mini HSBridge+ Connectors offer up to 5A current and a UL 94V-0 rated high-temperature-resistant housing with an operating temperature range of -40°C to +105°C. This connector series provides an ideal solution for in-vehicle connections with high data rates of up to 10Gb/s, supporting telematics, infotainment, and camera devices across the automotive market. In addition, the USB Type-C interface helps connect vehicles with high-bandwidth personal infotainment devices.Features
- Standard USB Type-C interface
- Smaller package size saves board space
- CPA meets USCAR2 V1 vibration
- Suitable for wide range of application environments
- Compliant with USB 3.2 Gen 2 performance
- TID certification
- UL 94V-0 rated high-temperature-resistant housing
- RoHS compliant
Applications
- Automotive
- USB hubs
- Domain controllers
- Infotainment
- USB chargers
Specifications
- 0.5mm pitch
- 24mm x 14.3mm x 12.2mm dimensions
- Up to 5A current
- Up to 10Gb/s speed
- -40°C to +105°C operating temperature range
- Available Mini HS+ products
- USBCBRA0101SR - PCB side connector, A code, right angle
- USBCC211AA016AS - plug to plug, 1000mm length
- USBCC231AA019AS - plug to inline, 200mm length
Product Drawings
Publicado: 2025-02-07
| Actualizado: 2025-02-18