TE Connectivity HQ-4/4/6 Hybrid Inserts with CAT 5 Ethernet

TE Connectivity's HQ-4/4/6 Hybrid Inserts with CAT 5 Ethernet offer power, signal, and Ethernet data transmission functions. These inserts feature high reliability and high data accuracy with EMC shielding. The hybrid power and signal integration enables one cable solution with cost efficiency. These hybrid inserts come in a compact design and are compatible with standard H3A hoods and housing. The HQ-4/4/6 hybrid inserts offer up to 500 operation cycles, thermoplastic insulation, 20A/600V power (4-pins), 10A/250V signal (4-pins), and 1.2A/30V Cat5 (6-pins). Typical applications include cobot, robotics, and production lines.

Features

  • Power, signal, and data hybrid
  • EMC shielding
  • Ethernet module with Cat5
  • Compatible with standard H3A hood and housing
  • High reliability
  • Upto 500 operation cycles
  • Vibration and shocks meet category 1, class B
  • Thermoplastic insulation
  • Brass alloy contact
  • Brass alloy shielding shell
  • Elastomer sealing
  • 20A/600V power (4-pins)
  • 10A/250V signal (4-pins)
  • 1.2A/30V Cat5 data (6-pins)
  • Compact design
  • Standards:
    • IEC/EN 61984
    • UL 1977
    • EN 61373

Applications

  • Cobot
  • Robotic
  • Production line

Videos

Publicado: 2024-09-25 | Actualizado: 2025-08-24