Samtec URSA® Ultra Rugged I/O System
Samtec URSA® Ultra Rugged I/O System features a hyperboloid-type contact for maximum reliability and high mating cycles. This cable-to-cable and cable-to-board solution achieves four points of contact to create a reliable connection in a small form factor. This design results in extreme density with up to 1450 total I/Os in a single 1RU panel (29 cables at 50 total I/Os each). The system also provides EMI shielding to minimize signal degradation while optimizing performance. Samtec URSA Ultra Rugged I/O System comprises a full range of products, including cable assemblies, connectors, housings, crimp contacts, and crimp terminals. The URSA lineup is ideal for military and aerospace applications, submersibles, and harsh environments.Features
- High reliability
- Four points of contact for a reliable connection
- Hyperboloid-type contact for high mating cycles
- Extreme density / small form factor
- Micro 1mm pitch in double-row, space-saving design
- Extreme density with up to 1450 total I/Os in 1RU panel (29 cables at 50 total I/Os each)
- Ultra rugged
- EMI shielding to limit signal degradation and optimize performance
- Captive panel screws
- Strain relief
Applications
- Military
- Aerospace
- Submersibles
- Harsh environments
Videos
Additional Resources
Publicado: 2024-07-09
| Actualizado: 2025-10-24